Compex Systems Pte Ltd Placas de Desarrollo y Kits de Sistemas Embebidos
8 Compex Systems Pte Ltd Placas y kits de desarrollo del sistema integrado
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | SPI | UART | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CP01
IPQ6018 Application Processor and SOC Evaluation Board 1800MHz CPU 1GB RAM 32MB/265MB NAND Flash/NOR Flash
|
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | No | 5A992c. | ||||||||||||||||||||
WPQ873
IPQ8072A Application Processor and SOC Evaluation Board 2200MHz CPU 512MB RAM 8MB/256MB NAND Flash/NOR Flash
|
Desde $822.69 hasta $889.39
Por unidad
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||
WPQ618
IPQ6018 Application Processor and SOC Evaluation Board 1800MHz CPU 1GB RAM 32MB/256MB NAND Flash/NOR Flash
|
Existencias
1
$269.08
Por unidad
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||
HK01.1
IPQ8074 Application Processor and SOC Evaluation Board 2200MHz CPU 1GB RAM 32MB/256MB/8GB eMMC Flash/NAND Flash/NOR Flash
|
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | No | |||||||||||||||||||||
HK01.2
IPQ8074A Application Processor and SOC Evaluation Board 2200MHz CPU 1GB RAM 32MB/256MB NAND Flash/NOR Flash
|
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
WPJ419 7A02
IPQ4019 Application Processor and SOC Development Board 710MHz CPU 256MB RAM 16MB/128MB NAND Flash/NOR Flash
|
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | Development Board | IPQ4019 | Application Processor and SOC | 256MB | 16MB/128MB | NAND Flash/NOR Flash | 1 | 2 | 2 | micro SD/SIM | Yes | No | Yes | No | ||||||||
WPJ564 6A01
QCA9563 Application Processor and SOC Development Board 775MHz CPU 128MB RAM 16MB NOR Flash
|
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | Development Board | QCA9563 | Application Processor and SOC | 128MB | 16MB | NOR Flash | 1 | 2 | Box | SIM | Yes | No | Yes | No | ||||||||
HK01
IPQ8074 Application Processor and SOC Development Board 2200MHz CPU 1GB RAM 512KB/32MB/256MB/8GB eMMC NAND Flash/NAND Flash/NOR Flash/SPI serial Flash...
|
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | Development Board | IPQ8074 | Application Processor and SOC | 1GB | 512KB/32MB/256MB/8GB | eMMC NAND Flash/NAND Flash/NOR Flash/SPI serial Flash | 2 | 5 | 1 | micro SD | Yes | No | Yes | No |