D3 Engineering Microcontroladores y Procesadores
1 D3 Engineering Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Program Memory Size | RAM Size | I2C | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | UART | SPI | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Más Buscadas
DRAGONBOARD 410C CAMERA KIT
Snapdragon 410 Processor SOC Starter Kit with two MIPI CSI-2 Camera Mezzanine Board
|
$249.34
Por unidad
|
D3 Engineering | Placas y kits de desarrollo del sistema integrado | Starter Kit | Snapdragon 410 | Application Processor and SOC | eMMC Flash | 1200 | 4 | 8GB | 1GB | 4 | 12 | HDMI | LCD | micro SD | No | 1 | 1 | Yes | No | Unknown | Unknown | Unknown | EAR99 |