Delta Electronics Sopladores y ventiladores
591 Delta Electronics Sopladores y ventiladores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0648HH-A
DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | |||||||||||||||||||||||||
AFB0712HHB
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
AFB0724HH-A-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFC0612DB-F00 DC Fan Axial Ball Bearing 12V 8V to 13.2V 51.5CFM 51.5dB 60 X 60 X 15mm |
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.45 | 7200 | 51.5 | 0.517inH2O | 51.5 | Ball | Square | 60 X 60 X 15 | Axial | 44 | 60 | 15 | 60 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB02512HHA-A
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.08 | 13000 | 2.4 | 0.3inH2O | 28 | Ball | Square | 25 X 25 X 10 | Axial | 25 | 10 | 25 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0305HA-AF00
DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.16 | 9000 | 3.53 | 0.1inH2O | 25 | Ball | Square | 30 X 30 X 10 | Axial | 30 | 10 | 30 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB02512HHA-AF00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm Sensor
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.08 | 13000 | 2.4 | 0.3inH2O | 28 | Ball | Square | 25 X 25 X 10 | Axial | 10.5 | 25 | 10 | 25 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB1212LE-C
DC Fan Axial Ball Bearing 12V 6V to 12.8V 71.27CFM 32.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB1224HH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 95.14CFM 41.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.18 | 2800 | 95.14 | 0.304inH2O | 41.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
AFB1224M-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 73.84CFM 35.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0412HB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.46CFM 28.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.1 | 7000 | 9.46 | 0.272inH2O | 28.5 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0948H
DC Fan Axial Ball Bearing 48V 28V to 56V 51.21CFM 34dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.06 | 2850 | 51.21 | 0.177inH2O | 34 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
ASB01503HA3-00CYN
DC Fan Axial Sleeve Bearing 3V 2V to 3.5V 0.28CFM 31dB 15.4 X 15.4 X 3.4mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
BSB01503HA3-00CGE
DC Fan Axial Sleeve Bearing 3V 2V to 3.5V 0.17CFM 30dB 15 X 15 X 3.5mm
|
|
Delta Electronics | Sopladores y ventiladores | No | EAR99 | ||||||||||||||||||||||||||||
BFB0524H-R00
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 3.88CFM 38dB 51 X 51.3 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB0824SHBAV1
DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.73CFM 42.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.16 | 4000 | 42.73 | 0.22inH2O | 42.5 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | No | No | No | No | EAR99 | No | |||||||||||
AFB0812LB-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 24.72CFM 27.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.09 | 2400 | 24.72 | 0.087inH2O | 27.5 | Ball | Square | 80 X 80 X 15 | Axial | 58 | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224SHE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
AFB0412HHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB 40 X 40 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0412SHB-SP04
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0412HHB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB 40 X 40 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | DC Fan | 0.13 | 8300 | 11.48 | 0.359inH2O | 32 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0424SHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0424VHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 13CFM 36.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB04512MA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB 45 X 45 X 10mm
|
|
Delta Electronics | Sopladores y ventiladores | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB0512HB-TP41
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 17.97CFM 34dB 50 X 50 X 15mm
|
|
Delta Electronics | Sopladores y ventiladores | Unknown | No | No | No | No | EAR99 | No |