Diodes Incorporated BJT RF
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFS17NTA
Trans RF BJT NPN 11V 0.05A 350mW 3-Pin SOT-23 T/R
|
Existencias
1,121
$0.113
Por unidad
|
Diodes Incorporated | BJT RF | NPN | Single | 1 | 20 | 11 | 3 | 0.05 | 56@5mA@10V | 50 to 120 | 403°C/W | 0.5@5mA@25mA | 0.8 | 350 | 3200(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
MMBTH10-7-F
Trans RF BJT NPN 25V 0.05A 300mW 3-Pin SOT-23 T/R
|
Existencias
2,975
$0.0399
Por unidad
|
Diodes Incorporated | BJT RF | NPN | Single | 1 | 30 | 25 | 3 | 0.95(Typ)@4mA | 0.05 | 60@4mA@10V | 50 to 120 | 417°C/W | 0.5@400uA@4mA | 0.7 | 300 | 650(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||
MMBTH24-7-F
Trans RF BJT NPN 40V 0.05A
|
|
Diodes Incorporated | BJT RF | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
BFS17NQTA
Trans RF BJT NPN 11V 0.05A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diodes Incorporated | BJT RF | NPN | Single | 1 | 20 | 11 | 3 | 0.05 | 56@5mA@10V | 50 to 120 | 0.5@5mA@25mA | 350 | 3200(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | ||||||
ZUMTS17NTA
Trans RF BJT NPN 11V 0.05A 350mW 3-Pin SOT-323 T/R
|
|
Diodes Incorporated | BJT RF | NPN | Single | 1 | 20 | 11 | 3 | 0.05 | 56@5mA@10V | 50 to 120 | 403°C/W | 0.5@5mA@10mA | 0.8 | 350 | 3200(Typ) | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No |