Diotec Semiconductor AG Supresores de voltaje transitorio (TVS)
2,397 Diotec Semiconductor AG TVS
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Reverse Leakage Current - (uA) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Product Weight - (g) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.6SM8Z16A-AQ
TVS Diode Single Uni-Dir 16V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 17.8 | 26 | 16 | 254 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z17A-AQ
TVS Diode Single Uni-Dir 17V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 18.9 | 27.6 | 17 | 239 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z24A-AQ
TVS Diode Single Uni-Dir 24V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 26.7 | 38.9 | 24 | 170 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z11A-AQ
TVS Diode Single Uni-Dir 11V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 12.2 | 18.2 | 11 | 363 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z14A-AQ
TVS Diode Single Uni-Dir 14V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 15.6 | 23.2 | 14 | 284 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z18A-AQ
TVS Diode Single Uni-Dir 18V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 20 | 29.2 | 18 | 226 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z20A-AQ
TVS Diode Single Uni-Dir 20V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 22.2 | 32.4 | 20 | 204 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z28A-AQ
TVS Diode Single Uni-Dir 28V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 31.1 | 45.4 | 28 | 145 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z12A-AQ
TVS Diode Single Uni-Dir 12V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 13.3 | 19.9 | 12 | 332 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
4.6SM6Z24A-AQ
Diode TVS Single Uni-Dir 24V 4.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 26.7 | 38.9 | 24 | 118 | 10 | 5 | 4600 | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||
5.0SMCJ36A
Diode TVS Single Uni-Dir 36V 5KW 2-Pin SMC T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 40 | 58.1 | 36 | 86.1 | 5 | 1 | 5000 | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
6.6SM8Z10A-AQ
TVS Diode Single Uni-Dir 10V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 11.1 | 17 | 10 | 388 | 15 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
TPSMA6L12A
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMAF T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 13.3 | 19.9 | 12 | 30.2 | 1 | 10 | 600 | Tape and Reel | 2 | SMAF | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
1.0SMBJ5.0A
TVS Diode Single Uni-Dir 5V 1KW 2-Pin SMB T/R
|
|
Diotec Semiconductor AG | TVS | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
5.0SMCJ43A-AQ
Diode TVS Single Uni-Dir 43V 5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | TVS | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||
TPSMA6L15A
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMAF T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 16.7 | 24.4 | 15 | 24.6 | 1 | 10 | 600 | Tape and Reel | 2 | SMAF | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
6.6SM8Z15A-AQ
TVS Diode Single Uni-Dir 15V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 16.7 | 24.4 | 15 | 270 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
6.6SM8Z30A-AQ
TVS Diode Single Uni-Dir 30V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 33.3 | 48.4 | 30 | 136 | 10 | 5 | 6600 | Tape and Reel | 2 | DO-218AB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
TGL41-100
TVS Diode Single Uni-Dir 81V 400W 2-Pin MELF T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 90 | 144 | 81 | 2.9 | 5 | 1 | 400 | Tape and Reel | 2 | MELF | MELF | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
5.0SMCJ17CA
Diode TVS Single Bi-Dir 17V 5KW 2-Pin SMC T/R
|
|
Diotec Semiconductor AG | TVS | Single | Bi-Directional | 1 | 18.9 | 27.6 | 17 | 181.2 | 20 | 1 | 5000 | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
P6KE130CA
Diode TVS Single Bi-Dir 111V 600W 2-Pin DO-15 Ammo
|
Desde $0.0898 hasta $0.0969
Por unidad
|
Diotec Semiconductor AG | TVS | Single | Bi-Directional | 1 | 124 | 179 | 111 | 3.5 | 5 | 1 | 600 | Ammo | 2 | DO-15 | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
5KP8.0A
TVS Diode Single Uni-Dir 8V 5KW 2-Pin Case P-600 Ammo
|
Desde $0.5331 hasta $0.5768
Por unidad
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 8.89 | 13.6 | 8 | 368 | 300 | 5 | 5000 | Ammo | 2 | Case P-600 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
1.5SMC400
TVS Diode Single Uni-Dir 324V 1.5KW 2-Pin SMC T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 360 | 574 | 324 | 2.6 | 5 | 1 | 1500 | Tape and Reel | 2 | SMC | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
5KP20C
TVS Diode Single Bi-Dir 20V 5KW 2-Pin Case P-600 Ammo
|
|
Diotec Semiconductor AG | TVS | Single | Bi-Directional | 1 | 22.2 | 35.8 | 20 | 140 | 10 | 5 | 5000 | Ammo | 2 | Case P-600 | Case P-600 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
3.0SMCJ13A-AQ
Diode TVS Single Uni-Dir 13V 3KW Automotive 2-Pin SMC T/R
|
|
Diotec Semiconductor AG | TVS | Single | Uni-Directional | 1 | 14.4 | 21.5 | 13 | 139.5 | 2 | 1 | 3000 | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes |