Diotec Semiconductor AG Reguladores Lineales
106 Diotec Semiconductor AG Linear Regulators
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI62063.0S2
LDO Regulator Pos 3V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±2 | Fixed | 3 | 0.25 | 7 | 0.35@30mA|0.68@100mA | 0.25%/V | 60mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
DI78L09UAB
Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 9 | 0.1 | 30 | 225mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI78L15UAB
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 15 | 0.1 | 35 | 300mV | 150mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI79L09ZAB
Standard Regulator Neg -9V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L10UAB
Standard Regulator Neg -10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -10 | 0.1 | -25 | -12.5 | 175mV | 90mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L24UAB
Standard Regulator Neg -24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -24 | 0.1 | -39 | -26.5 | 480mV | 240mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L24ZAB
Standard Regulator Neg -24V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L06ZAB
Standard Regulator Neg -6V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI78L18UAB
Standard Regulator Pos 18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 18 | 0.1 | 40 | 320mV | 170mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI79L05ZAB
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L05UAB
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -5 | 0.1 | -20 | -7 | 150mV | 60mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L12ZAB
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 12 | 0.1 | 35 | 250mV | 100mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI62061.5S2
LDO Regulator Pos 1.5V 0.25A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±2 | Fixed | 1.5 | 0.25 | 7 | 0.51@30mA|0.86@100mA | 0.25%/V | 45mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
DI78L05DAB
Standard Regulator Pos 5V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI78L08UAB
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 8 | 0.1 | 30 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI79L12UAB
Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -12 | 0.1 | -27 | -14.5 | 250mV | 100mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L15DAB
Standard Regulator Neg -15V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -15 | 0.1 | -30 | -35 | 300mV | 150mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI78L10UAB
Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 10 | 0.1 | 230mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI78L24DAB
Standard Regulator Pos 24V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 24 | 0.1 | 40 | 350mV | 200mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI78M05UAB
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.5 | 35 | 2.5@0.5A | 100mV | 100mV | 1250 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||
DI78L09ZAB
Standard Regulator Pos 9V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 9 | 0.1 | 30 | 225mV | 80mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L09DAB
Standard Regulator Pos 9V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 9 | 0.1 | 30 | 225mV | 80mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI79L05DAB
Standard Regulator Neg -5V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -5 | 0.1 | -20 | -5.25 | 150mV | 60mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L08UAB
Standard Regulator Neg -8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -8 | 0.1 | -23 | -10.5 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L06UAB
Standard Regulator Neg -6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -6 | 0.1 | -20 | -8 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No |