ELNA Condensadores
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Case Code | Terminal Pitch - (mm) | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HV-80V330MH10EQ-R2
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HVK-80V330MH10EQ-R2
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HVK-80V220MG10EQ-R2
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HV-80V220MG10EQ-R2
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
RAHVK470M1GDC8002E
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 47uF | 20% | 35VDC | Standard | 0.06 | 0.9 | 17@2Min | 4000 | Cylindrical | 6.3 X 5.8 | N/R | N/R | 5.8 | 6.3 | Polar | Tape and Reel | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||
HV-50V820MH90EQ-R2
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.9A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 82uF | 20% | 50VDC | Low | 0.028 | 1900 | 41@2Min | 10000 | Cylindrical | 10 X 8.7 | H90 | 8.7 | 10 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-63V101MHC5EQ-R2
For Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||
HVK-25V331MH10EQ-R2
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | 2000 | 83@2Min | 4000 | Cylindrical | 10 X 10 | H10 | 10 | 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HVK-35V221MH90EQ-R2
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 220uF | 20% | 35VDC | Low | 0.025 | 1700 | 77@2Min | 4000 | Cylindrical | 10 X 8.7 | H90 | 8.7 | 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-63V470MH90EQ-R2
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.035 | 1700 | 30@2Min | 10000 | Cylindrical | 10 X 8.7 | H90 | 8.7 | 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HVK-25V561MHC5EQ-R2
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 560uF | 20% | 25VDC | Low | 0.018 | 3000 | 140@2Min | 4000 | Cylindrical | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HVK-35V391MHC5EQ-R2
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 390uF | 20% | 35VDC | Low | 0.018 | 3000 | 137@2Min | 4000 | Cylindrical | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HVK-50V820MH90EQ-R2
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 82uF | 20% | 50VDC | Low | 0.028 | 1400 | 41@2Min | 4000 | Cylindrical | 10 X 8.7 | H90 | 8.7 | 10 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HVK-63V101MHC5EQ-R2
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.026 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 100uF | 20% | 63VDC | Low | 0.026 | 2000 | 63@2Min | 4000 | Cylindrical | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HVK-63V470MH90EQ-R2
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.035 | 1200 | 30@2Min | 4000 | Cylindrical | 10 X 8.7 | H90 | 8.7 | 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-25V331MH10EQ-R2
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | 2500 | 83@2Min | 10000 | Cylindrical | 10 X 10 | H10 | 10 | 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-35V391MHC5EQ-R2
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 390uF | 20% | 35VDC | Low | 0.018 | 3500 | 137@2Min | 10000 | Cylindrical | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HV-25V561MHC5EQ-R2
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 560uF | 20% | 25VDC | Low | 0.018 | 3500 | 140@2Min | 10000 | Cylindrical | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HV-35V271MH10EQ-R2
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 2500 | 95@2Min | 10000 | Cylindrical | 10 X 10 | H10 | 10 | 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-35V221MH90EQ-R2
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 2.4A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 220uF | 20% | 35VDC | Low | 0.025 | 2400 | 77@2Min | 10000 | Cylindrical | 10 X 8.7 | H90 | 8.7 | 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
DB-5R5D105T Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 1000h 70°C |
|
ELNA | Capacitor eléctrico de doble capa - Supercapacitores | 1F | -20% to 80% | 5.5VDC | Large Capacity|Small Sized | 1000 | Cylindrical | 21.5 X 8 | 5 | Radial | 8(Max) | 21.5(Max) | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
DX-5R5V334U Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA | Capacitor eléctrico de doble capa - Supercapacitores | 0.33F | 5.5VDC | No | No | No | No | No | ||||||||||||||||||||||||
HVK-63V560MH10EQ-R2
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive AEC-Q200 T/R
|
Existencias
20,000
|
ELNA | Capacitor de polímero de aluminio | Polymer Hybrid | 56uF | 20% | 63VDC | Low | 0.03 | 1400 | 35@2Min | 4000 | Cylindrical | 10 X 10 | H10 | 10 | 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
DH-5R5D105T Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 85°C |
|
ELNA | Capacitor eléctrico de doble capa - Supercapacitores | 1F | 5.5VDC | No | No | No | No | EAR99 | No |