EOZ S.A.S Interruptores Deslizantes
7 EOZ S.A.S Interruptor corredizo
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Más Buscadas
09.03290.01
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
Existencias
1,754
Desde $1.7249 hasta $2.4797
Por unidad
|
EOZ S.A.S | Interruptor corredizo | SPDT | Top Slide | ON ON | 1000 | 10000 | Through Hole | PC Pins | Straight | >10000 | <22 | Gold/Nickel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
09.10201.02
Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
Existencias
471
Desde $1.8061 hasta $2.3101
Por unidad
|
EOZ S.A.S | Interruptor corredizo | SPDT | Side Slide | ON ON | 1000 | 10000 | Through Hole | PC Pins | Right Angle | >10000 | <22 | Gold/Nickel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
09.10000.39
Switch Slide N.O. SPST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole
|
Existencias
1,244
Desde $1.2524 hasta $1.4692
Por unidad
|
EOZ S.A.S | Interruptor corredizo | SPST | Top Slide | N.O. | 3000 | Through Hole | PC Pins | Straight | >10000 | <30 | No | Unknown | EAR99 | No | |||||||||||
09.10000.03
Switch Slide N.O. SPST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole
|
Existencias
395
Desde $1.1159 hasta $1.2402
Por unidad
|
EOZ S.A.S | Interruptor corredizo | SPST | Top Slide | N.O. | 3000 | Through Hole | PC Pins | Straight | >10000 | <30 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
09.10290.01 Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole |
|
EOZ S.A.S | Interruptor corredizo | SPDT | Side Slide | ON ON | 1000 | 10000 | Through Hole | PC Pins | Right Angle | >10000 | <22 | Gold/Nickel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
09.22000.39 Switch Slide N.O. 4PST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole |
|
EOZ S.A.S | Interruptor corredizo | 4PST | Top Slide | N.O. | 3000 | Through Hole | PC Pins | Straight | >10000 | <30 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
09.03201.02
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
|
EOZ S.A.S | Interruptor corredizo | SPDT | Top Slide | ON ON | 1000 | 10000 | Through Hole | PC Pins | Straight | >10000 | <22 | Gold/Nickel | No | No | Unknown | Unknown | Unknown | EAR99 | No |