GeneSiC Semiconductor Puentes Rectificadores
73 GeneSiC Semiconductor Bridge Rectifiers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR64
Rectifier Bridge Diode Single 400V 6A 4-Pin Case BR-6
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 6@Ta=40C | 280 | 150 | 1.05@3A | 10 | 4 | Case BR-6 | No | No | No | No | EAR99 | No | |||||
BR305 Rectifier Bridge Diode Single 50V 3A 4-Pin Case BR-3 |
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 50 | 3@Ta=40C | 35 | 60 | 1.05@1.5A | 10 | 4 | Case BR-3 | No | No | No | No | EAR99 | Yes | No | ||||
BR108 Rectifier Bridge Diode Single 800V 10A 4-Pin Case BR-10 |
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 10 | 560 | 200 | 1.05@5A | 10 | 4 | Case BR-10 | No | No | No | No | EAR99 | Yes | No | ||||
KBPC2508T
Rectifier Bridge Diode Single 800V 25A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 25 | 560 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | Unknown | No | No | No | No | EAR99 | No | ||||
KBPC2504T
Rectifier Bridge Diode Single 400V 25A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 25 | 280 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | No | |||||
KBPC2504W
Rectifier Bridge Diode Single 400V 25A 4-Pin Case KBPC-W
|
Existencias
20
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 25 | 280 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-W | No | No | No | No | EAR99 | Yes | No | ||||
KBPC5010T
Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 50 | 700 | 400 | 1.1@25A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | Yes | No | ||||
BR1005
Rectifier Bridge Diode Single 50V 10A 4-Pin Case BR-10
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 50 | 10@Ta=40C | 35 | 200 | 1.05@5A | 10 | 4 | Case BR-10 | No | No | No | No | EAR99 | Yes | No | ||||
BR1010
Rectifier Bridge Diode Single 1KV 10A 4-Pin Case BR-10
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 10 | 700 | 200 | 1.05@5A | 10 | 4 | Case BR-10 | Unknown | No | No | No | No | EAR99 | Yes | No | |||
GBJ25G
Rectifier Bridge Diode Single 400V 4.5A 4-Pin Case GBJ
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 4.5 | 350 | 1.05@12.5A | 5 | 4 | Case GBJ | No | No | No | No | EAR99 | No | ||||||
GBJ10K
Single Phase Glass Passivated Silicon Bridge Rectifier
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBJ | No | No | No | No | EAR99 | No | |||||||||||||
GBL01
Rectifier Bridge Diode Single 100V 4A 4-Pin Case GBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 100 | 4 | 70 | 150 | 1.1 | 5 | 4 | Case GBL | No | No | No | No | EAR99 | Yes | No | ||||
GBL04
Rectifier Bridge Diode Single 400V 4A 4-Pin Case GBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 4 | 280 | 150 | 1.1 | 5 | 4 | Case GBL | No | No | No | No | EAR99 | Yes | No | ||||
DB104G
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DB
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 1 | 280 | 30 | 1.1 | 5 | 4 | Case DB | No | No | No | No | EAR99 | Yes | No | ||||
DB107G
Rectifier Bridge Diode Single 1KV 1A 4-Pin Case DB
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 1 | 700 | 30 | 1.1 | 5 | 4 | Case DB | No | No | No | No | EAR99 | Yes | No | ||||
GBPC5010T
Rectifier Bridge Diode Single 1KV 50A 4-Pin Case GBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 50 | 700 | 400 | 1.2@25A | 5 | 4 | Case GBPC-T | No | No | No | No | EAR99 | No | |||||
KBPC2502T Rectifier Bridge Diode Single 200V 25A 4-Pin Case KBPC-T |
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 200 | 25 | 140 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | No | |||||
KBU6A
Rectifier Bridge Diode Single 50V 6A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | ||||||||||||
KBU8D
Rectifier Bridge Diode Single 200V 8A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBU | No | No | No | No | No | EAR99 | Yes | No | |||||||||||
GBU8A
Rectifier Bridge Diode Single 50V 8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBU | No | No | No | No | EAR99 | No | |||||||||||||
KBP206G
Diode Rectifier Bridge Single 600V 2A 4-Pin Case KBP
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBP | No | No | No | No | EAR99 | Yes | No | ||||||||||||
GBU4M
Rectifier Bridge Diode Single 1KV 4A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBU | No | No | No | No | EAR99 | Yes | No | ||||||||||||
KBP201G
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBP
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBP | No | No | No | No | EAR99 | Yes | No | ||||||||||||
GBU4J
Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBU | No | No | No | No | EAR99 | No | |||||||||||||
KBP204G
Diode Rectifier Bridge Single 400V 2A 4-Pin Case KBP
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBP | No | No | No | No | EAR99 | Yes | No |