IEI Integration Corp Placas madre
4 IEI Integration Corp Placas madre y computadoras monoplaca
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Form Factor | Processor Type | Chipset Type | BIOS | Number of System Memory | System Memory Socket Type | System Memory Maximum Size | System Memory Type | On Board Sound Card Type | On Board Graphic Card | Graphic Card Resolution - (Pixels) | On Board Ethernet Card | Ethernet Controller Type | Ethernet Speed | Ethernet Card Number of Connectors | USB | SATA | PATA | AGP | PCI | Slot Support | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IMB-H110-R10 Motherboard, Intel CPU 64GB DDR4 1000Mbps 3480x2160Pixels |
Desde $349.98 hasta $379.28
Por unidad
|
IEI Technology | Placas madre y computadoras monoplaca | Industrial Motherboard | ATX | Intel | Intel H110 | uEFI | 2 | DIMM | 64GB | DDR4 | Realtek ALC662 | Yes | 3480x2160@DVI|3480x2160@DP|3480x2160@HDMI|3480x2160@LVDS|3480x2160@VGA | Yes | Intel I211AT/I219LM | 1000Mbps | 2 | 9 | 4 | 0 | 0 | 6 | No | No | Unknown | Unknown | Unknown | |||
LAN-10G2SF-PHY-CS4227 10 GbE Lan card, Dual Port support |
|
IEI Technology | Placas madre y computadoras monoplaca | |||||||||||||||||||||||||||||
PCISA-PV-N4551-R10 HALF-SIZE PCISA CPU CARD WITH ATOM D425/N455/D525, DDR3, VGA/LVDS, DUAL PCIE GBE, USB 2.0 |
|
IEI Technology | Placas madre y computadoras monoplaca | 3A991a.1. | ||||||||||||||||||||||||||||
LVDS-VGA-R10 LVDS TO DVI CONVERTER BOARD, RESOLUTION SUPPORT UP TO 1366X768 ,18-BIT |
Desde $93.72 hasta $101.56
Por unidad
|
IEI Technology | Placas madre y computadoras monoplaca | No | No | No | No | No | EAR99 |