Integrated Device Technology Memoria
21 Integrated Device Technology Memoria
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Density - (bit) | Density in Bits - (bit) | Organization | Architecture | Programmability | Number of Bits per Word - (bit) | Configuration | Data Rate Architecture | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Number of Words | Maximum Access Time - (ns) | Process Technology | Address Bus Width - (bit) | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Expansion Support | Supplier Temperature Grade | Packaging | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71016S20PHG8
SRAM Chip Async Single 5V 1M-bit 64K x 16 20ns 44-Pin TSOP-II T/R
|
|
Integrated Device Technology | Chip SRAM | 1M | 1048576 | 16 | SDR | Asynchronous | 1 | 64K | 20 | CMOS | 16 | Commercial | Tape and Reel | No | No | 3A991b.2.b. | Yes | No | ||||||||||||
71256SA25TPGI
SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin PDIP Tube
|
|
Integrated Device Technology | Chip SRAM | 256K | 262144 | 8 | SDR | Asynchronous | 1 | 32K | 25 | CMOS | 15 | Industrial | Tube | No | No | EAR99 | Yes | No | ||||||||||||
7132LA55P SRAM Chip Async Dual 5V 16K-bit 2K x 8 55ns 48-Pin PDIP W Tube |
|
Integrated Device Technology | Chip SRAM | 16K | 16384 | 8 | Asynchronous | 2 | 2K | 55 | CMOS | 22 | Commercial | Tube | No | No | EAR99 | No | ||||||||||||||
71V016SA12YG8
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin SOJ T/R
|
|
Integrated Device Technology | Chip SRAM | 1M | 1048576 | 16 | SDR | Asynchronous | 1 | 64K | 12 | CMOS | 16 | Commercial | Tape and Reel | No | No | 3A991b.2.b. | Yes | No | ||||||||||||
7202LA50TP
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin PTDIP Tube
|
|
Integrated Device Technology | FIFOs Memory | 9K | 9216 | 1Kx9 | Yes | Dual | Uni-Directional | Asynchronous | 9 | 50 | Yes | Commercial | Tube | No | No | EAR99 | Yes | Yes | ||||||||||||
5962-8685922YA SRAM Chip Async Single 5V 64K-bit 16K x 4-bit 45ns 22-Pin CDIP Tube |
|
Integrated Device Technology | Chip SRAM | 64K | 65536 | 4 | Asynchronous | 1 | 16K | 45 | 14 | Military | Tube | No | No | 3A001a.2.c. | No | |||||||||||||||
71016S15YG
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns 44-Pin SOJ Tube
|
|
Integrated Device Technology | Chip SRAM | 1M | 1048576 | 16 | SDR | Asynchronous | 1 | 64K | 15 | CMOS | 16 | Commercial | Tube | No | No | 3A991b.2.b. | Yes | No | ||||||||||||
71V016SA15PHGI8
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 44-Pin TSOP-II T/R
|
Existencias
966
|
Integrated Device Technology | Chip SRAM | 1M | 1048576 | 16 | SDR | Asynchronous | 1 | 64K | 15 | CMOS | 16 | Industrial | Tape and Reel | No | No | 3A991b.2.b. | Yes | No | ||||||||||||
71V016SA15PHG
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 44-Pin TSOP-II Tube
|
|
Integrated Device Technology | Chip SRAM | 1M | 1048576 | 16 | SDR | Asynchronous | 1 | 64K | 15 | CMOS | 16 | Commercial | Tube | No | No | 3A991b.2.b. | Yes | No | ||||||||||||
7202LA12JG
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube
|
|
Integrated Device Technology | FIFOs Memory | 9K | 9216 | 1Kx9 | Yes | Dual | Uni-Directional | Asynchronous | 9 | 12 | Yes | Commercial | Tube | No | No | EAR99 | No | No | ||||||||||||
5962-3829416MXA
SRAM Chip Async Single 5V 64K-bit 8K x 8 20ns 28-Pin CDIP Tube
|
|
Integrated Device Technology | Chip SRAM | 64K | 65536 | 8 | Asynchronous | 1 | 8K | 20 | 13 | Military | Tube | No | No | 3A001a.2.c. | No | |||||||||||||||
70V27L15PFI/2703
SRAM Chip Async Dual 3.3V 512K-bit 32K x 16 15ns 100-Pin TQFP Tray
|
|
Integrated Device Technology | Chip SRAM | 512K | 524288 | 16 | Asynchronous | 2 | 32K | 15 | 30 | Industrial | Tray | 3A991 | Yes | Yes | ||||||||||||||||
71V256SA15YGI8
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 15ns 28-Pin SOJ T/R
|
|
Integrated Device Technology | Chip SRAM | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 15 | 15 | Industrial | Tape and Reel | No | No | 3A991 | Yes | No | ||||||||||||||
7140LA55PF
SRAM Chip Async Dual 5V 8K-bit 1K x 8 55ns 64-Pin TQFP Tray
|
|
Integrated Device Technology | Chip SRAM | 8K | 8192 | 8 | Asynchronous | 2 | 1K | 55 | CMOS | 20 | Commercial | Tray | No | No | EAR99 | Yes | Yes | |||||||||||||
5962-9166207MXA SRAM Chip Async Dual 5V 64K-bit 4K x 16 35ns 84-Pin CPGA Tray |
Existencias
9
|
Integrated Device Technology | Chip SRAM | 64K | 65536 | 16 | Asynchronous | 2 | 4K | 35 | 24 | Military | Tray | No | No | 3A001a.2.c. | No | |||||||||||||||
IDT7202LA35J FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube |
|
Integrated Device Technology | FIFOs Memory | 9K | 9216 | 1Kx9 | No | Dual | Uni-Directional | Asynchronous | 9 | 35 | Yes | Commercial | Tube | EAR99 | Yes | Yes | ||||||||||||||
7204L50P
FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 28-Pin PDIP Tube
|
|
Integrated Device Technology | FIFOs Memory | 36K | 36864 | 4Kx9 | No | Dual | Uni-Directional | Asynchronous | 9 | 50 | Yes | Commercial | Tube | No | No | EAR99 | Yes | Yes | ||||||||||||
71V65603S133PFG8
SRAM Chip Sync Single 3.3V 9M-bit 256K x 36 4.2ns 100-Pin TQFP T/R
|
Existencias
841
|
Integrated Device Technology | Chip SRAM | 9M | 9437184 | Pipelined | 36 | SDR | Synchronous | 1 | 133 | 256K | 4.2 | CMOS | 18 | Commercial | Tape and Reel | No | No | 3A991b.2.a. | Yes | No | ||||||||||
IDT71024S12YG SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin SOJ Tube |
|
Integrated Device Technology | Chip SRAM | 1M | 1048576 | 8 | SDR | Asynchronous | 1 | 128K | 12 | CMOS | 17 | Commercial | Tube | EAR99 | Yes | No | ||||||||||||||
5962-8855204XA
SRAM Chip Async Single 5V 256K-bit 32K x 8 45ns 28-Pin CDIP Tube
|
Existencias
1
|
Integrated Device Technology | Chip SRAM | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 45 | 15 | Military | Tube | No | No | 3A001a.2.c. | No | |||||||||||||||
IDT7028L20PFI
SRAM Chip Async Dual 5V 1M-bit 64K x 16 20ns 100-Pin TQFP Tray
|
|
Integrated Device Technology | Chip SRAM | 1M | 1048576 | 16 | Asynchronous | 2 | 64K | 20 | 32 | Industrial | Tray | 3A991b.2.b. | Yes | Yes |