Intel Microcontroladores y Procesadores
736 Intel Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | SATA | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Process Technology | USART | JTAG Support | UART | SPI | I2S | CAN | Ethernet | Watchdog | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MM947558
MPU Core™ i7-6700K Processor 64bit 14nm 4GHz 1151-Pin FCLGA Box/Tray
|
|
Intel | Microprocesador | 1151 | FCLGA | LGA | No | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||
LF80539KF0412M S L9HN
MPU Xeon® Processor LV 32bit 65nm 2GHz 478-Pin UFCPGA
|
|
Intel | Microprocesador | 478 | UFCPGA | PGA | No | No | No | No | 3A991a.1. | No | ||||||||||||||||||||||||||||||||||||||||||||
FND2000 S R2KF 946998
MCU 32-bit RISC 32KB Flash 3.3V 40-Pin LQFN
|
|
Intel | Microcontrollers - MCUs | 40 | LQFN | QFN | No | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||||||
CL8064701528404S R195
MPU Core™ i7-4860EQ Processor RISC 64bit 22nm 1.8GHz 1364-Pin FCBGA
|
|
Intel | Microprocesador | 1364 | FCBGA | BGA | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
CM8066201938802S R2LU
MPU Celeron® Processor G3900TE RISC 64bit 14nm 2.3GHz 1151-Pin FCLGA
|
|
Intel | Microprocesador | 1151 | FCLGA | LGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||
AT80574JJ053N S LBBS
MPU Xeon® Processor L5410 RISC 64bit 45nm 2.33GHz 771-Pin FCLGA8
|
|
Intel | Microprocesador | 771 | FCLGA8 | LGA | No | No | No | No | No | 3A991a.1. | No | |||||||||||||||||||||||||||||||||||||||||||
BV80605001911AQS LBLD
MPU Xeon® Processor X3450 64bit 45nm 2.66GHz 1.5V 1156-Pin LGA
|
|
Intel | Microprocesador | 1156 | LGA | LGA | No | No | No | No | 5A992 | No | ||||||||||||||||||||||||||||||||||||||||||||
CM80616003177ACS LBTK MPU Core™ i5-660 Processor RISC 64bit 32nm 3.33GHz 1156-Pin FCLGA |
|
Intel | Microprocesador | 1156 | FCLGA | LGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||
Q6UJGEN4TURB 924343
VR12.5 Application Processor and SOC Development Kit
|
|
Intel | Placas y kits de desarrollo del sistema integrado | No | 3B992 | |||||||||||||||||||||||||||||||||||||||||||||||||||
BV80605001911APS LBLC
MPU Core™ i5-750 Processor RISC 64bit 45nm 2.66GHz 1156-Pin FCLGA Tray
|
|
Intel | Microprocesador | 1156 | FCLGA | LGA | No | No | No | No | 3A991a.1. | No | ||||||||||||||||||||||||||||||||||||||||||||
CM8063701160603S R0PJ
MPU Xeon® Processor E3-1225 RISC 64bit 22nm 3.2GHz 1.5V 1155-Pin FCLGA Tray
|
|
Intel | Microprocesador | 1155 | FCLGA | LGA | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||
CM8064601467601S R158 928004
MPU Xeon® Processor RISC 64bit 22nm 1.8GHz 1.5V 1150-Pin FCLGA Tray
|
|
Intel | Microprocesador | 1150 | FCLGA | LGA | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||
AT80569AJ073N S LGAE
MPU Core™2 Quad Processor Q9550S 64bit 45nm 2.83GHz 775-Pin FCLGA6
|
|
Intel | Microprocesador | 775 | FCLGA6 | LGA | No | No | No | No | 5A992a. | No | ||||||||||||||||||||||||||||||||||||||||||||
IOTGTWY.DK300 FH8065301542213/FH8065301542215 Microprocessor Development Kit 8GB RAM Linux |
|
Intel | Placas y kits de desarrollo del sistema integrado | No | No | No | No | 5A992 | No | |||||||||||||||||||||||||||||||||||||||||||||||
LE80538NE0361MES L9LF
MPU Celeron® M Processor 440 RISC 32bit 65nm 1.86GHz 479-Pin BGA
|
|
Intel | Microprocesador | 479 | BGA | BGA | No | No | No | No | 3A991a.2. | |||||||||||||||||||||||||||||||||||||||||||||
BOXSTCK1A8LFCL COMPUTESTCK BOXSTCK1A8LFCL POC |
|
Intel | Microprocesador | |||||||||||||||||||||||||||||||||||||||||||||||||||||
HH80557PG049D S LAQZ
MPU Celeron® Processor E1500 64bit 65nm 2.2GHz 775-Pin LGA
|
|
Intel | Microprocesador | 775 | LGA | LGA | No | No | No | No | 3A991a.1. | |||||||||||||||||||||||||||||||||||||||||||||
Más Buscadas
GT.PDKW
570X Developer Kit With Expansion Board
|
|
Intel | Placas y kits de desarrollo del sistema integrado | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||
LE80539UE0092MXS L9JQ MPU Core™ Duo Processor U2500 RISC 32bit 65nm 1.2GHz 479-Pin PBGA Tray |
|
Intel | Microprocesador | 479 | PBGA | BGA | No | No | No | No | No | 3A991a.1. | ||||||||||||||||||||||||||||||||||||||||||||
CM8068404250603S RGE0 Xeon E-2286G Processor |
|
Intel | Microprocesador | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||
EY82C622 S R3HK Chipset Platform |
|
Intel | Processor Misc | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||
MA2085 SLN6H X Vision Processing Unit 484-Pin VFBGA |
|
Intel | Processor Misc | 484 | VFBGA | BGA | No | 3A991a.2. | ||||||||||||||||||||||||||||||||||||||||||||||||
AW8063801028703S R0MT MPU Core™ i7-3520M Processor RISC 64bit 22nm 2.9GHz |
|
Intel | Microprocesador | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||
CP80617004122AGS LBVT MPU Core™ i3-330M Processor RISC 64bit 32nm 2.13GHz FCBGA |
|
Intel | Microprocesador | FCBGA | BGA | No | No | No | No | 5A992a. | No | |||||||||||||||||||||||||||||||||||||||||||||
CM8062301046008SR060
MPU Core™ i3-2120T Processor RISC 64bit 32nm 2.6GHz 1.5V 1155-Pin FCLGA Tray
|
|
Intel | Microprocesador | 1155 | FCLGA | LGA | No | No | No | No | 5A992a. | No |