Intel Reguladores y Controladores
1 Intel Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EY1601SA-ADJ LDO Regulator Pos 2.5V to 12V 0.05A Automotive AEC-Q100 8-Pin SOIC EP Cut Tape |
|
Intel | Linear Regulators | LDO | 1 | Positive | Adjustable | 2.5 to 12 | 0.05(Min) | 3 | 40 | Cut Tape | 0.04%(Typ) | 0.25%(Typ) | 8 | SOIC EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | No |