Intel FPGAs
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Process Technology | Maximum Number of User I/Os | Number of Registers | Device Logic Cells | Device System Gates | Number of Multipliers | Program Memory Type | RAM Bits - (Kbit) | Total Number of Block RAM | Ethernet MACs | Supported IP Core | Supported IP Core Manufacture | Maximum Number of SERDES Channels | Device Logic Units | Device Number of DLLs/PLLs | Transceiver Blocks | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | Programmability | Maximum Internal Frequency - (MHz) | Speed Grade | Giga Multiply Accumulates per Second | Differential I/O Standards Supported | Single-Ended I/O Standards Supported | External Memory Interface | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | In-System Programmability | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP4SGX230KF40I3G
FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Tray
|
$14,937.12
Por unidad
|
Intel | FPGA | Stratix® IV GX | 40nm | 736 | 182400 | 228000 | 1288 (18x18) | SRAM | 17133 | 22+1235 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 88 | 228000 | 8 | 36 | 8.5 | 161 | 2 | Yes | 3 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | Tray | 1517 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A001a.7.a. | Yes | No | ||||||||||
5SGSMD5H1F35C2G FPGA Stratix® V GS Family 457000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA Tray |
$13,598.64
Por unidad
|
Intel | FPGA | 1152 | FC-FBGA | No | No | No | No | 3A991 | Yes | No | ||||||||||||||||||||||||||||||||||||||
5AGXFA7HA308 S RFMD Field Programmable Gate Arrays IC |
Desde $1,064.56 hasta $1,165.13
Por unidad
|
Intel | FPGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||
EP4SGX530HH35C2G
FPGA Stratix® IV GX Family 531200 Cells 40nm Technology 0.9V 1152-Pin FC-HFBGA Tray
|
$20,448.00
Por unidad
|
Intel | FPGA | 1152 | FC-HFBGA | BGA | Unknown | No | No | No | No | Yes | No | |||||||||||||||||||||||||||||||||||||
EP4SGX530NF45I3G
FPGA Stratix® IV GX Family 531200 Cells 40nm Technology 0.9V 1932-Pin FC-FBGA Tray
|
$23,004.00
Por unidad
|
Intel | FPGA | 1932 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A001.a.7.a | Yes | No | ||||||||||||||||||||||||||||||||||||
EP2AGX95EF35C6NES
FPGA Arria® II GX Family 89178 Cells 400MHz 40nm Technology 0.9V 1152-Pin FC-FBGA
|
Desde $1,392.80 hasta $1,509.41
Por unidad
|
Intel | FPGA | Arria® II GX | 40nm | 452 | 89178 | 448 (18x18) | SRAM | 6679 | 612 | 1 | 10/100/1000Mbps Full Duplex Ethernet MAC|10/100/1G Ethernet MACController (GMAC)|Hashing IP Core (BA413)|IP Compiler for PCI Express x8 (Soft IP)|Video LVDS SerDes Transmitter / Receiver | Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | 32 | 89178 | 6 | 12 | 6.375 | 56 | 1 | Yes | 400 | 6 | HSTL-12|HSTL-15|HSTL-18|LVDS|LVPECL | LVCMOS|LVTTL | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | Yes | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A991d.1. | Yes | No | ||||||||||
AGIB022R31B2E3V Advanced 10nm FPGA and SoC are built using An Innovative Chipset Architecture |
|
Intel | FPGA | 3179 | FBGA | BGA | No | No | No | 5A002 | ||||||||||||||||||||||||||||||||||||||||
EP1S25B672C6N
FPGA Stratix® Family 25660 Cells 450.05MHz 130nm Technology 1.5V 672-Pin BGA
|
|
Intel | FPGA | 672 | BGA | BGA | No | Unknown | No | No | No | No | 3A001.a.7.a | No | ||||||||||||||||||||||||||||||||||||
A5ED065BB23AE6SR0 5 FPGAs and SoCs |
|
Intel | FPGA | 839 | BGA | |||||||||||||||||||||||||||||||||||||||||||||
AGFB014R24D2I2V Agilex Field Programmable Gate Array and SoC |
|
Intel | FPGA | Unknown | Unknown | Unknown | 5A002a. | |||||||||||||||||||||||||||||||||||||||||||
AGFB027R31C2E3E Agilex Field Programmable Gate Array and SoC |
|
Intel | FPGA | 3184 | FBGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
AGFB006R16A2E2V Agilex Field Programmable Gate Array and SoC |
|
Intel | FPGA | 1546 | FBGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
10AX022C4U19M3SG FPGA Arria® 10 GX Family 220000 Cells 20nm Technology 0.9V 484-Pin UBGA Tray |
Desde $1,297.40 hasta $1,420.23
Por unidad
|
Intel | FPGA | 484 | UBGA | BGA | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
EPF10K100EFC484-2X
FPGA FLEX 10KE Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
|
|
Intel | FPGA | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991 | |||||||||||||||||||||||||||||||||||||
10AS066N2F40I1HP FPGA Arria® 10 SX Family 660000 Cells 20nm Technology 0.9V 1517-Pin FC-FBGA Tray |
|
Intel | FPGA | 1517 | FC-FBGA | |||||||||||||||||||||||||||||||||||||||||||||
10AS048E4F29I3SP
FPGA Arria® 10 SX Family 480000 Cells 20nm Technology 0.9V Medical 780-Pin FBGA
|
|
Intel | FPGA | 780 | FBGA | BGA | No | Unknown | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
AGFA008R16A2E2V Advanced 10nm FPGA and SoC are built using An Innovative Chipset Architecture |
|
Intel | FPGA | 1615 | FBGA | BGA | No | No | No | 3A001a.7.b. | No | |||||||||||||||||||||||||||||||||||||||
AGFA012R24C2E1V Advanced 10nm FPGA and SoC are built using An Innovative Chipset Architecture |
|
Intel | FPGA | 2470 | FBGA | BGA | No | No | No | No | 3A001.a.7.a | |||||||||||||||||||||||||||||||||||||||
AGFB027R24C3I3V Agilex Field Programmable Gate Array and SoC |
$17,110.00
Por unidad
|
Intel | FPGA | 2340 | FBGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
5SGXMA4H3F35C4G
FPGA Stratix® V GX Family 420000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA Tray
|
$5,269.96
Por unidad
|
Intel | FPGA | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991 | Yes | No | |||||||||||||||||||||||||||||||||||||
AGFA027R31C2E3V Advanced 10nm FPGA and SoC are built using An Innovative Chipset Architecture |
$23,837.00
Por unidad
|
Intel | FPGA | 3179 | FBGA | BGA | No | No | No | No | 3A001.a.7.a | |||||||||||||||||||||||||||||||||||||||
AGFA022R31C3E3V Advanced 10nm FPGA and SoC are built using An Innovative Chipset Architecture |
$13,586.00
Por unidad
|
Intel | FPGA | 3179 | FBGA | BGA | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||
A5ED065BB32AE4SR0 5 FPGAs and SoCs |
$1,123.08
Por unidad
|
Intel | FPGA | 1591 | BGA | No | No | No | 5A002a.3. | |||||||||||||||||||||||||||||||||||||||||
AGFB012R24C2I2V Agilex Field Programmable Gate Array and SoC |
|
Intel | FPGA | No | No | No | No | 5A002 | ||||||||||||||||||||||||||||||||||||||||||
AGIB027R31B2E3V Advanced 10nm FPGA and SoC are built using An Innovative Chipset Architecture |
|
Intel | FPGA | 3179 | FBGA | BGA | No | No | No | No | 5A002 |