Intel Dispositivos lógicos programables
3,354 Intel Dispositivos lógicos programables
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Program Memory Type | Maximum Number of User I/Os | Number of Registers | Memory Size - (Kbit) | Device Logic Cells | Process Technology | Number of Logic Blocks/Elements | Device System Gates | Number of Multipliers | Number of Macro Cells | Number of Product Terms per Macro | RAM Bits - (Kbit) | Total Number of Block RAM | Number of User I/Os | Ethernet MACs | Supported IP Core | Maximum Operating Supply Voltage - (V) | Supported IP Core Manufacture | Maximum Number of SERDES Channels | Maximum Internal Frequency - (MHz) | Device Logic Units | Minimum Operating Supply Voltage - (V) | Device Number of DLLs/PLLs | Transceiver Blocks | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | Programmability | Speed Grade | Giga Multiply Accumulates per Second | Maximum Propagation Delay Time - (ns) | Differential I/O Standards Supported | Single-Ended I/O Standards Supported | External Memory Interface | In-System Programmability | Programmable Type | Packaging | Maximum Operating Frequency - (MHz) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP4SGX180FF35C4G FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA Tray |
$6,575.97
Por unidad
|
Intel | FPGA | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991.d | No | No | |||||||||||||||||||||||||||||||||||||||||||||
5CEFA2F23C6N FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 484-Pin FBGA |
$86.43
Por unidad
|
Intel | FPGA | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d.1. | |||||||||||||||||||||||||||||||||||||||||||||
EPF6016QC208-2N FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP |
|
Intel | FPGA | 208 | PQFP | QFP | Unknown | No | No | No | No | 3A991d.1. | No | No | ||||||||||||||||||||||||||||||||||||||||||||
10AS032H2F34I2SG FPGA Arria® 10 SX Family 320000 Cells 20nm Technology 0.9V 1152-Pin FC-FBGA |
$2,445.96
Por unidad
|
Intel | FPGA | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991d. |