ITT Inc Interruptores electromecánicos
1 ITT Inc Sistemas de conmutación electromecánica
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Maximum Operating Temperature - (°C) | Total Travel - (mm) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KSU213WLFG
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD T/R
|
|
ITT Corporation | Detector de interruptores | Micro Mini Surface Mount | N.O. | Plunger | SPST | 100000 | Gull Wing | >=250Vrms | Surface Mount | Straight | 4 | 0.65 | Tape and Reel | 1000 | <=100 | No | No | No | No | No | EAR99 | Yes | Yes |