IXYS Rectificadores
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEO500-06DA
Diode Switching 600V 514A 2-Pin Y4-M6
|
|
IXYS | Rectifiers | 24000 | Single | Active | -40 to 150 | 514 | 2 | Y4-M6 | No | No | No | No | No | EAR99 | No | ||||||||||
DH60-18A
Diode Switching 1.8KV 60A 2-Pin(2+Tab) TO-247AD
|
|
IXYS | Rectifiers | 200 | Single | Active | -55 | -55 to 150 | 60 | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DSEI30-06A
Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AD
|
|
IXYS | Rectifiers | 100 | Single | Active | -40 to 150 | 37 | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DSI2X55-12A
Diode Switching 1.2KV 60A 4-Pin SOT-227B Tube
|
|
IXYS | Rectifiers | Switching Diode | Dual Parallel | 1200 | 60 | 865 | 1.5@120A | 100 | 210000 | 4 | SOT-227B | Unknown | No | No | No | No | EAR99 | No | |||||||
DHG10I1200PM
Diode Switching 1.2KV 10A 2-Pin(2+Tab) TO-220FPAC Tube
|
|
IXYS | Rectifiers | 15 | Single | Active | -55 | -55 to 150 | 10 | 2 | TO-220FPAC | TO | No | No | No | No | No | EAR99 | No | ||||||||
DFE10I600PM Diode Switching 600V 10A 2-Pin(2+Tab) TO-220ACFP |
|
IXYS | Rectifiers | 2 | TO-220ACFP | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||
DPF30P600HR
Diode Switching 600V 30A 3-Pin(3+Tab) ISO 247 Tube
|
|
IXYS | Rectifiers | Active | 3 | ISO 247 | TO | No | No | No | No | EAR99 | No | ||||||||||||||
DFE240X600NA Fast Recovery Rectifier Diode |
|
IXYS | Rectifiers | 4 | SOT-227B | No | No | No | No | No | |||||||||||||||||
DMA50P1600HB
Diode 1.6KV 50A 3-Pin(3+Tab) TO-247AD Tube
|
|
IXYS | Rectifiers | 3 | TO-247AD | TO | No | No | No | No | EAR99 | No | |||||||||||||||
DSP25-12AT Diode 1.2KV 28A 3-Pin(2+Tab) TO-268AA |
|
IXYS | Rectifiers | Dual Series | 1200 | 28 | 330 | 1.6@55A | 2000 | 3 | TO-268AA | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DHG5I600PM Diode Switching 600V 5A 2-Pin(2+Tab) TO-220FPAC |
|
IXYS | Rectifiers | 2 | TO-220FPAC | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
DMA50P1200HB Standard Rectifier |
|
IXYS | Rectifiers | 3 | TO-247AD | TO | No | No | No | No | No | ||||||||||||||||
DPG10I200PM Diode Switching 200V 10A 2-Pin(2+Tab) TO-220FPAC |
|
IXYS | Rectifiers | Switching Diode | Single | 200 | 10 | 140 | 1.45@20A | 1 | 35000 | 35(Typ) | 2 | TO-220FPAC | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
DPG15I400PM Diode Switching 400V 15A 2-Pin(2+Tab) TO-220FPAC Tube |
|
IXYS | Rectifiers | 2 | TO-220FPAC | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||
DMA50I1200HA Diode 1.2KV 50A 2-Pin TO-247AD Tube |
|
IXYS | Rectifiers | 2 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
DAA200X1800NA Diode 1.8KV 100A 4-Pin SOT-227B Tube |
|
IXYS | Rectifiers | 4 | SOT-227B | No | No | No | No | EAR99 | No |