IXYS Rectificadores Controlados de Silicio - SCRs
11 IXYS Silicon Controlled Rectifiers - SCRs
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CLA30E1200PC
SCR 1200V 47A(RMS) 325A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 500 | 1.3 | 30 | 60 | 1200 | 1200 | 30 | 47 | 0.01 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | No | ||||||
CMA30P1600FC SCR 1600V 430A Tube |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 1600 | 30 | 5 | i4-PAC | No | No | No | No | No | EAR99 | No | |||||||||||||||
CLA50E1200HB
Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 1000 | 500 | 1.5 | 50 | 100 | 1200 | 1200 | 50 | 0.05 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
CS19-12HO1S
SCR 1200V 31A(RMS) 180A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 500 | 1.5 | 28 | 50 | 1200 | 10 | 1.65@40A | 1200 | 20 | 31 | 0.05 | Tape and Reel | 3 | D2PAK | TO-263 | No | Unknown | No | No | No | No | EAR99 | No | |||
CS20-12IO1 SCR 1200V 31A(RMS) 280A 3-Pin(3+Tab) TO-247AD Tube |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 1000 | 500 | 1.3 | 80 | 100 | 1200 | 10 | 1.53@40A | 1200 | 20 | 31 | 0.02 | Tube | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
CS19-12HO1
SCR 1200V 31A(RMS) 180A 3-Pin(3+Tab) TO-220AB T/R
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 500 | 1.5 | 28 | 50 | 1200 | 10 | 1.65@40A | 1200 | 20 | 31 | 0.05 | Tape and Reel | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
CS30-12IO1
SCR 1200V 47A(RMS) 430A 3-Pin(3+Tab) TO-247AD Tube
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 1000 | 500 | 1 | 55 | 100 | 1200 | 10 | 1.63@60A | 1200 | 30 | 47 | 0.05 | Tube | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
CS19-08HO1
Thyristor SCR 800V 180A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 500 | 1.5 | 28 | 50 | 800 | 10 | 1.6@20A | 1200 | 19 | 0.05 | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | No | ||||||
CS45-12IO1
SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 1000 | 500 | 1.5 | 80 | 100 | 1200 | 10 | 1.73@90A | 1200 | 45 | 71 | 0.05 | Tube | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
CS60-16IO1 SCR 1600V 75A(RMS) 1510A 3-Pin(3+Tab) PLUS 247 |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 1000 | 500 | 1.5 | 100 | 200 | 1600 | 10 | 1.44@120A | 1600 | 60 | 75 | 0.2 | 3 | PLUS 247 | PLUS 247 | No | No | No | No | No | EAR99 | No | |||||
IXBOD1-40R SCR 1.1A(RMS) 200A 2-Pin BOD |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 200 | 30 | 6.8@5A | 0.7 | 1.1 | 0.1 | 2 | BOD | BOD | No | No | No | No | No | EAR99 | No |