IXYS Relés
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PD2401 Solid State Relay 100mA 1.5V DC-IN 1A 500V AC-OUT 4-Pin PDIP Tube |
|
IXYS | Relé de estado sólido | DC | 1.5 | 0.9 | 500 | 1(RMS) | 100 | AC | SCR | 20 | 1000 | 3750(RMS) | 8.3 | 8.3 | 1 Form A | Active | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | |||||
PD2601
Solid State Relay 100mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin PDIP Tube
|
|
IXYS | Relé de estado sólido | DC | 1.5 | 0.9 | 600 | 1(RMS) | 100 | AC | SCR | 20 | 1000 | 3750(RMS) | 8.3 | 8.3 | 1 Form A | Active | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
PLA110STR
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relé de estado sólido | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
PLA140S Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Relé de estado sólido | DC | 1.5 | 0.9 | 400 | 0.25 | 50 | AC|DC | MOSFET | 3750(RMS) | 1 Form A | Active | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
TS120P Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Relé de estado sólido | DC | 1.4 | 0.9 | 350 | 0.12 | 50 | AC|DC | MOSFET | 1 | 3750(RMS) | 3 | 3 | 1 Form A | Active | Tube | 8 | FPAK | FPAK | No | No | No | No | EAR99 | No | ||||||||
CPC2025N Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 8-Pin SOIC N Tube |
|
IXYS | Relé de estado sólido | DC | 1.5 | 0.9 | 400 | 0.12 | 50 | AC|DC | MOSFET | 1 | 1500(RMS) | 2 | 1 | 2 Form A | Active | Tube | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC1020N
Relay SSR 50mA 1.5V DC-IN 1.2A 30V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relé de estado sólido | DC | 1.5 | 0.9 | 30 | 1.2 | 50 | AC|DC | MOSFET | 1 | 1500(RMS) | 3 | 3 | 1 Form A | Active | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
ITC117P Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 16-Pin SOIC Tube |
|
IXYS | Relé de estado sólido | Tube | 16 | SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
CPC1016NTR Relay SSR 50mA 1.4V DC-IN 0.1A 100V AC/DC-OUT 4-Pin SOP T/R |
|
IXYS | Relé de estado sólido | DC | 1.4 | 0.9 | 100 | 0.1 | 50 | AC|DC | MOSFET | 1500(RMS) | 1 Form A | Active | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||
CPC1008NTR
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relé de estado sólido | DC | 1.5 | 0.9 | 100 | 0.15 | 50 | AC|DC | MOSFET | 1 | 1500(RMS) | 2 | 0.5 | 1 Form A | Active | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No |