Kingstate Electronics Indicadores de audio y alertas
8 Kingstate Electronics Indicadores de audio y alertas
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Maximum Resonant Frequency - (Hz) | Frequency Range - (Hz) | Minimum Sound Pressure - (dBA) | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Maximum Supply Current - (mA) | Termination Method | Product Weight - (g) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Más Buscadas
KPEG130
Audio Transducer Piezo 30Vp-p 10mA 10Vp-p 90dB Through Hole Pin
|
Existencias
604
$0.7987
Por unidad
|
Kingstate Electronics | Indicadores de audio y alertas | Transducer | Piezo | 90dB | 10 | Pin | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
KPEG827 Audio Transducer Piezo 50Vp-p 11mA 10Vp-p 97dB Flange Mount Wire Lead |
Existencias
600
$0.5122
Por unidad
|
Kingstate Electronics | Indicadores de audio y alertas | Transducer | Piezo | 4500(Typ) | 97dB | 11 | Wire Lead | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
KPEG222H
Audio Indicator Piezo 8VDC 18VDC 10mA 12VDC 85dB 2700Hz to 3700Hz Through Hole Pin
|
Existencias
195
$1.3154
Por unidad
|
Kingstate Electronics | Indicadores de audio y alertas | Indicator | Piezo | 3700 | 2700 to 3700 | 85dB | 10 | Pin | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
KMIG1240H
Audio Indicator Piezo 3VDC 20VDC 8mA 12VDC 83dB 3500Hz to 4500Hz Surface Mount Solder Pad
|
|
Kingstate Electronics | Indicadores de audio y alertas | Indicator | Piezo | 4500 | 3500 to 4500 | 83dB | 8 | Solder Pad | 2.6 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
KPEG182
Audio Transducer Piezo 85Vp-p/100Vp-p 12Vp-p 100dB 2200Hz to 4000Hz Panel Mount Solder Lug
|
|
Kingstate Electronics | Indicadores de audio y alertas | Transducer | Piezo | 4000 | 2200 to 4000 | 100dB | Solder Lug | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
KPEG813
Audio Transducer Piezo 30Vp-p 6mA 10Vp-p 84dB Through Hole Pin
|
|
Kingstate Electronics | Indicadores de audio y alertas | Transducer | Piezo | 84dB | 6 | Pin | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
KPEG228
Audio Indicator Piezo 3VDC 20VDC 15mA 12VDC 80dB 2900Hz to 3900Hz Through Hole Pin
|
|
Kingstate Electronics | Indicadores de audio y alertas | Indicator | Piezo | 3900 | 2900 to 3900 | 80dB | 15 | Pin | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
KPEG502
Audio Transducer Piezo 30Vp-p 10mA 10Vp-p 93dB Through Hole Pin
|
Existencias
69
$0.8357
Por unidad
|
Kingstate Electronics | Indicadores de audio y alertas | Transducer | Piezo | 3300(Typ) | 93dB | 10 | Pin | No | No | Unknown | Unknown | Unknown | EAR99 | No |