Kontron Single Board Computers SBCs
8 Kontron Single Board Computers SBCs
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Form Factor | Processor Type | BIOS | System Memory Type | Number of System Memory | System Memory Maximum Size | System Memory Socket Type | On Board Graphic Card | On Board Sound Card Type | On Board Ethernet Card | Ethernet Controller Type | Ethernet Card Number of Connectors | Operating Systems | PCI | AGP | PATA | SATA | USB | Slot Support | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43017-0000-18-4
SBC, Intel CPU 64GB DDR4
|
Existencias
10
$886.36
Por unidad
|
Kontron | Single Board Computers - SBCs | 3.5in | Intel | AMI UEFI | DDR4 | 2 | 64GB | SODIMM | Yes | TSI 92HD91B | Yes | Intel I210-AT/Intel I226LM | 2 | 0 | 0 | 0 | 1 | 8 | No | No | No | No | No | 5A992.c | ||
44012-1600-15-4 Embedded pITX Single Board Computer with Intel Atom E39xx series and Celeron N3350/J3455 SOC CPUs |
|
Kontron | Single Board Computers - SBCs | No | ||||||||||||||||||||||||
43012-0000-23-2 3.5 inch SBC |
|
Kontron | Single Board Computers - SBCs | No | 5A992.c | |||||||||||||||||||||||
43012-0000-25-4 3.5 inch SBC |
|
Kontron | Single Board Computers - SBCs | No | 5A992.c | |||||||||||||||||||||||
43018-0000-19-4
SBC, Intel CPU 32GB DDR4
|
|
Kontron | Single Board Computers - SBCs | 3.5in | Intel | AMI UEFI | DDR4 | 2 | 32GB | SODIMM | Yes | TSI 92HD73C | Yes | Intel I210-AT/Intel I226LM | 2 | 0 | 0 | 0 | 1 | 8 | No | No | No | No | No | 5A992.c | ||
43018-0000-13-2
3.5" Single Board Computer with Intel® Atom® x6000E Series Processors
|
|
Kontron | Single Board Computers - SBCs | 5A992.c | ||||||||||||||||||||||||
43018-0000-12-2
3.5" Single Board Computer with Intel® Atom® x6000E Series Processors
|
|
Kontron | Single Board Computers - SBCs | 5A992.c | ||||||||||||||||||||||||
1068-7550 3U VPX Rugged Blade PC |
|
Kontron | Single Board Computers - SBCs | No | No | No |