LEONI AG Cables
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Cable Type | Wire Size - (AWG) | Number of Conductors | Cable Length - (m) | Maximum Outer Diameter - (mm) | Conductor Material | Jacket Color | Maximum Voltage Rating | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L45467-J16-B35 Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink® |
|
LEONI AG | Cable multiconductor | Multi-Conductor Cable | 22 | 4 | 2000 | 6.7 | Bare Copper | Green | Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||
L45467-J415-C48 Bus Cable Foil/Braid Polypropylene 8Conductors 26AWG 8mm 100V Green 3000m FieldLink® |
|
LEONI AG | Cable multiconductor | Multi-Conductor Cable | 26 | 8 | 3000 | 8 | Tinned Copper | Green | Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||
L45467-J17-B18 Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink® |
Existencias
8,000
Desde $1.6114 hasta $1.689
Por unidad
|
LEONI AG | Cable multiconductor | Multi-Conductor Cable | 22 | 4 | 2000 | 6.7 | Tinned Copper | Green | Reel | No | Unknown | Unknown | Unknown | EAR99 | No |