LG Innotek Suministros de energía
27 LG Innotek Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Input/Output Type | Output Voltage Range - (VDC) | Number of Outputs | Maximum Output Current - (A) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Termination Style | Input Voltage Range - (V) | IP Rating | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Efficiency - (%) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PITB-Z201A
AC/DC LED Power Supply 19W Single
|
$1.867
Por unidad
|
LG Innotek | Suministros de energía LED | AC/DC | 33 to 41 | 1 | 460 | 19 | 0.9 | 100VAC to 240VAC | 85(Typ) | No | No | No | No | No | EAR99 | ||||||||
PISE-Z101B
AC/DC LED Power Supply 150W Single 12-Pin
|
Existencias
14
|
LG Innotek | Suministros de energía LED | Constant Current | AC/DC | 120 to 280 | 1 | 530 | 150 | 1-10V | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 93 | 12 | No | No | No | No | EAR99 |