Lite-On Technology Diodos RF
8 Lite-On Technology Diodos RF
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B2100
Diode Schottky 100V 2A 2-Pin SMB
|
|
Lite-On Technology | Rectifiers | 7 | Single | Active | -55 | -55 to 150 | 2 | EAR99 | No | ||||||||||||||||
B340A
Diode Schottky 40V 3A Automotive 2-Pin SMA
|
|
Lite-On Technology | Rectifiers | 150 | Single | Active | -55 | -55 to 125 | 3 | EAR99 | Yes | Yes | |||||||||||||||
B560C
Diode Schottky 60V 5A 2-Pin SMC
|
|
Lite-On Technology | Rectifiers | Schottky Diode | Single | 60 | 5 | 125 | 0.7 | 125 | 0.7 | 250 | 2 | SMC | DO | No | EAR99 | No | |||||||||
BAS21S
Diode Small Signal Switching 250V 0.225A 3-Pin SOT-23
|
|
Lite-On Technology | Rectifiers | Small Signal Switching Diode | Dual Series | 250 | 0.225 | 1.25 | 2.5 | -55 | 0.1@200V | 225 | 50 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||
B550C
Diode Schottky 50V 5A 2-Pin SMC Automotive AEC-Q101
|
|
Lite-On Technology | Rectifiers | 2 | SMC | DO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
B360A
Diode Schottky 60V 3A 2-Pin SMA Automotive AEC-Q101
|
|
Lite-On Technology | Rectifiers | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
GBJ1508-TU Diode Br 800V 15A Sip |
|
Lite-On Technology | Bridge Rectifiers | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
1N4148WTF
Diode Small Signal Switching 75V 0.15A 2-Pin SOD-523F
|
|
Lite-On Technology | Rectifiers | 2 | SOD-523F | SOD | No | No | No | EAR99 | No |