Lite-On Technology Transceptores IrDA
1 Lite-On Technology Transceptor IrDA
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Peak Wavelength - (nm) | Maximum Data Rate - (Mbps) | Maximum Communication Distance - (cm) | Radiant Intensity - (mW/sr) | Half Intensity Angle Degrees - (°) | Pulse Width - (us) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | LED Supply Voltage - (V) | Dimensions - (mm) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HSDL-3201-001 IRDA TX/RX 0.1152Mbps 3.3V 9-Pin(8+Tab) SMD T/R |
|
Lite-On Technology | Transceptor IrDA | TX/RX | 875/880 | 0.1152 | 30 | 9 | 60(Max)/30(Min) | 1.6/2.45 | 600/20 | 600/25 | 2.7 to 6 | 8x3x2.5 | Tape and Reel | 9 | SMD | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No |