Micro Commercial Components PIN
3 Micro Commercial Components PIN
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Configuration | Maximum Reverse Voltage - (V) | Maximum Forward Current - (mA) | Maximum Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Maximum Series Resistance @ Minimum IF - (Ohm) | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Carrier Life Time - (us) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BAP64-05W-TP
Diode PIN 175V 100mA 3-Pin SOT-323 T/R
|
Existencias
69,000
$0.1182
Por unidad
|
Micro Commercial Components | PIN | Dual Common Cathode | 175 | 100 | 1.1@50mA | 1.35@100mA | 40@0.5mA | 0.35@20V | 200@Ta=90C | 1.55 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||
BAP50-03-TP
PIN Diode 50V 50mA 2-Pin SOD-323 T/R
|
Existencias
27,000
$0.053
Por unidad
|
Micro Commercial Components | PIN | Single | 50 | 50 | 1.1 | 5@10mA | 40@0.5mA | 0.35@5V | 200 | Tape and Reel | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | No | |||
BAP51-02-TP
PIN Diode 60V 50mA 2-Pin SOD-523 T/R
|
|
Micro Commercial Components | PIN | 2 | SOD-523 | SOD | No | No | No | No | No | EAR99 | No | No |