Micro Commercial Components Chips IGBT
6 Micro Commercial Components Chip IGBT
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP |
---|---|---|---|---|---|---|---|---|---|---|---|
MIW50N65F-BP Trans IGBT Chip N-CH 650V 85A 326W 3-Pin(3+Tab) TO-247AB Tube |
Desde $3.564 hasta $3.902
Por unidad
|
Micro Commercial Components | Chip IGBT | 3 | TO-247AB | TO | No | No | No | No | |
MIWP75N120-BP Trench And Field Stop IGBT |
Desde $13.508 hasta $14.787
Por unidad
|
Micro Commercial Components | Chip IGBT | No | |||||||
MIW50N65RA-BP Trans IGBT Chip N-CH 650V 100A 357W 3-Pin(3+Tab) TO-247AB Tube |
Desde $4.50 hasta $4.926
Por unidad
|
Micro Commercial Components | Chip IGBT | 3 | TO-247AB | TO | No | No | No | No | |
MIP10N65AT0Y-BP Trench and Field Stop IGBT |
|
Micro Commercial Components | Chip IGBT | 3 | TO-220AB | TO | |||||
MIB20N65AT0Y-TP Trench and Field Stop IGBT |
|
Micro Commercial Components | Chip IGBT | 3 | D2PAK | TO-263 | |||||
MIW40N120F-BP Trench and Field Stop IGBT |
|
Micro Commercial Components | Chip IGBT | 3 | TO-247 | TO |