Microchip Technology Memoria
3,669 Microchip Technology Memoria
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Density - (bit) | Cell Type | Category | ECC Type | Density in Bits - (bit) | Organization | Architecture | Programmability | Number of Bits per Word - (bit) | External Memory | Boot Block | Reprogramming Technique | Data Retention - (Year) | Block Organization | Location of Boot Block | Data Rate Architecture | Timing Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Address Width - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Number of Words | Maximum Access Time - (ns) | Interface Type | In-System Programmability | Process Technology | Address Bus Width - (bit) | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Hardware Data Protection | Supplier Temperature Grade | ECC Support | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Más Buscadas
24LC32AT-I/OT
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 5-Pin SOT-23 T/R
|
|
Microchip Technology | EEPROM | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
Más Compradas
24LC1025-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
Más Compradas
25LC040A-I/SN
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
Más Buscadas
AT27C040-90PU
EPROM OTP 4M-bit 512K x 8 90ns 32-Pin PDIP W Tube
|
|
Microchip Technology | EPROM | 32 | PDIP W | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
93C46A-I/P
EEPROM Serial-Microwire 1K-bit 128 x 8 5V 8-Pin PDIP Tube
|
|
Microchip Technology | EEPROM | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
25LC160AT-I/SN
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N T/R
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||
93LC56CT-I/SN
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
Más Buscadas
AT24C32D-SSHM-T
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
Más Buscadas
AT27C020-55PU
EPROM OTP 2M-bit 256K x 8 55ns 32-Pin PDIP W Tube
|
|
Microchip Technology | EPROM | 32 | PDIP W | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
24AA02-I/P
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
|
|
Microchip Technology | EEPROM | 8 | PDIP | DIP | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
24LC024HT-I/MNY
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TDFN EP T/R
|
|
Microchip Technology | EEPROM | 8 | TDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
24LC16BHT-I/ST
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin TSSOP T/R
|
|
Microchip Technology | EEPROM | 8 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
Más Buscadas
23LC1024-I/ST
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube
|
|
Microchip Technology | Chip SRAM | 8 | TSSOP | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
Más Compradas
AT24C16D-SSHM-T
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N T/R
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
Más Buscadas
AT27C010-70JU
EPROM OTP 1M-bit 128K x 8 70ns 32-Pin PLCC Tube
|
|
Microchip Technology | EPROM | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
Más Compradas
24LC256-I/SM
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100
|
|
Microchip Technology | EEPROM | 8 | SOIJ | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
25LC160D-I/P
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP Tube
|
|
Microchip Technology | EEPROM | 8 | PDIP | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
Más Compradas
93C46B/P
EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin PDIP Tube
|
|
Microchip Technology | EEPROM | 8 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
SST26VF020A-104I/SN
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube
|
|
Microchip Technology | Flash | 8 | SOIC N | SO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
Más Compradas
24AA025E48-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
Más Compradas
AT24C02C-SSHM-B
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
|
|
Microchip Technology | EEPROM | Unknown | 8 | SOIC N | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||
Más Buscadas
23K256-I/SN
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N Tube
|
|
Microchip Technology | Chip SRAM | 8 | SOIC N | SO | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||
93LC46A-I/MS
EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube
|
|
Microchip Technology | EEPROM | 8 | MSOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
Más Compradas
25AA512-I/SN
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
|
|
Microchip Technology | EEPROM | 8 | SOIC N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||
SST25WF040B-40I/SN
NOR Flash Serial-SPI 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
|
|
Microchip Technology | Flash | 8 | SOIC N | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No |