Micropac Industries Amplificadores
2 Micropac Industries Amplificadores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Manufacturer Type | Minimum CMRR - (dB) | Maximum Dual Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Input Offset Voltage - (mV) | Typical Slew Rate - (V/us) | Maximum Input Bias Current - (uA) | Power Supply Type | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MIOP 42109 High Power, Low Voltage Amplifier |
$207.58
Por unidad
|
Micropac Industries | Amplificador OP | 8 | TO-3 | TO | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
5962-9065901HXC Op Amp Single GP ±50V 8-Pin TO-3 |
|
Micropac Industries | Amplificador OP | General Purpose Amplifier | High Power Amplifier | 74 | ±50 | 7@±45V | 10(Max)@±40V | 0.03@±40V | Dual | 50@±40V | 125000 | No | 8 | TO-3 | TO-204-AA | No | Yes | No | No | No | EAR99 |