Nexperia BJT RF
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BF840,215 Trans RF BJT NPN 40V 0.025A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 |
$0.0862
Por unidad
|
Nexperia | BJT RF | NPN | Single | 1 | 40 | 40 | 4 | 0.025 | 67@1mA@10V | 50 to 120 | 500K/W | 250 | 380(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||
BF840,235 Trans RF BJT NPN 40V 0.025A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 |
Desde $0.1657 hasta $0.1699
Por unidad
|
Nexperia | BJT RF | NPN | Single | 1 | 40 | 40 | 4 | 0.025 | 67@1mA@10V | 50 to 120 | 500°C/W | 250 | 380(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||
BFS20,235 Trans RF BJT NPN 20V 0.025A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 |
Desde $0.1604 hasta $0.1647
Por unidad
|
Nexperia | BJT RF | NPN | Single | 1 | 30 | 20 | 4 | 0.025 | 40@7mA@10V | 30 to 50 | 500K/W | 1 | 250 | 450(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |
BFS20,215 Trans RF BJT NPN 20V 0.025A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 |
$0.0862
Por unidad
|
Nexperia | BJT RF | NPN | Single | 1 | 30 | 20 | 4 | 0.025 | 40@7mA@10V | 30 to 50 | 500K/W | 1 | 250 | 450(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No |