NTE Electronics Rectificadores Controlados de Silicio - SCRs
2 NTE Electronics Silicon Controlled Rectifiers - SCRs
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE5465
Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220
|
Existencias
147
Desde $1.9158 hasta $2.3404
Por unidad
|
NTE Electronics | Silicon Controlled Rectifiers - SCRs | 1.5 | 15 | 20 | 400 | 2@30A | 400 | 0.01 | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | |||
NTE5426
Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220
|
Existencias
175
Desde $0.4383 hasta $0.4406
Por unidad
|
NTE Electronics | Silicon Controlled Rectifiers - SCRs | 8(Typ) | 0.8 | 0.2 | 3 | 400 | 2@10A | 400 | 0.1 | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No |