NTE Electronics Relés
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Mounting | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R48-5D10-12
Electromechanical Relay 12VDC 600Ohm 10A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay
|
Existencias
1
$0.6397
Por unidad
|
NTE Electronics | Relevadores Otros | General Purpose Relay | SPDT | 12 | 1 Form C | 20 | 600 | 28 | 1.2VDC | 19.28 | Through Hole | Non-Latching | 25 | 9.6VDC | No | 5 | No | Active | PC Pin | 42 | 31.12 | 29.11 | No | No | No | No | EAR99 | No | |||||||||
R02-11A10-240
Electromechanical Relay 240VAC 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
|
Desde $14.83 hasta $19.02
Por unidad
|
NTE Electronics | Relevadores Otros | General Purpose Relay | DPDT | 2 Form C | 240 | 28 | 120 | 35.56 | Plug-In | Non-Latching | 25 | 192VAC | No | Dust Cover | 8 | No | Active | 8-Pin Circular Plug | 99.2 | 34.04 | 58.93 | No | No | No | No | No | EAR99 | No |