Nuvoton Technology Corporation Microcontroladores y Procesadores
86 Nuvoton Technology Corporation Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Process Technology | Number of DACs | USART | JTAG Support | UART | DAC Resolution - (bit) | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Packaging | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NUC100RD2BN MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 64-Pin LQFP |
|
Nuvoton Technology | Microcontrollers - MCUs | NUC100 | RISC | ARM Cortex M0 | ARM | 50 | Flash | 50 | 0 | 32 | 64KB | 8KB | 2 | Yes | 49 | 4 | 4 | Single | 8 | 12 | 0 | 2 | 2 | 0 | 0 | 0 | 1 | I2C/SPI/UART | 64 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | No | |||||||||||||
NUTINY-SDK-NUC123
Embedded Development Board
|
|
Nuvoton Technology | Placas y kits de desarrollo del sistema integrado | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
W78ERD2A40PL
MCU 8-bit 8052 CISC 64KB Flash 5V 44-Pin PLCC
|
Existencias
60
|
Nuvoton Technology | Microcontrollers - MCUs | W78 | CISC | 8052 | 8051 | 40 | Flash | 40 | 0 | 8 | 64KB | 1.25KB | 0 | Yes | 36 | 3 | CMOS | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 44 | PLCC | LCC | No | No | No | No | No | EAR99 | No | |||||||||||||||||
W78E858A40PL 8-bit Microcontroller |
Existencias
30
|
Nuvoton Technology | Microcontrollers - MCUs | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||||||||||
ISD-DMK_9160
ISD9160 Application Processor and SOC Demonstration Kit 49MHz CPU 12KB RAM 145KB Flash
|
Existencias
2
|
Nuvoton Technology | Placas y kits de desarrollo del sistema integrado | Demonstration Kit | ISD9160 | Application Processor and SOC | Flash | 49 | 145KB | 12KB | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MINI58ZDE
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 32-Pin QFN EP
|
|
Nuvoton Technology | Microcontrollers - MCUs | RISC | ARM Cortex M0 | ARM | 50 | Flash | 50 | 0 | 32 | 32KB | 4KB | 2 | Yes | 29 | 2 | Single | 8 | 10 | 0 | 2 | 1 | 0 | 0 | 0 | I2C/SPI/UART | 32 | QFN EP | QFN | No | No | No | No | 3A991a.2. | No | |||||||||||||||||
M251SG6AE ARM Cortex-M23 MCU |
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||
M482ZE8AE Arm Cortex -M4-based Microcontroller |
|
Nuvoton Technology | Microcontrollers - MCUs | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||
M032LG6AE MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | RISC | ARM Cortex M0 | ARM | 48 | Flash | 48 | 1 | 32 | 256KB | 32KB | 2 | Yes | 38 | 4 | Single | 12 | 12 | 0 | 6 | 2 | 1 | 0 | 0 | Bag | I2C/I2S/SPI/UART/USB | 48 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||
W78E365A40PL
MCU 8-bit 8052 CISC 64KB Flash 5V 44-Pin PLCC
|
|
Nuvoton Technology | Microcontrollers - MCUs | W78 | CISC | 8052 | 8051 | 40 | Flash | 40 | 0 | 8 | 64KB | 1.25KB | 0 | Yes | 32 | 3 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 1 | UART | 44 | PLCC | LCC | No | No | No | No | No | 3A991a.2. | No | ||||||||||||||||
ML56LD1AE 1T 8051-Based Microcontroller |
|
Nuvoton Technology | Microcontrollers - MCUs | No | No | No | No | No |