NXP Semiconductors Tiristores
61 NXP Semiconductors Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BT131600116
TRIAC 600V 1A(RMS) 13.7A 3-Pin SPT T/R
|
|
NXP Semiconductors | TRIACs | 50 | 20(Typ) | 1 | 7 | 5 | 600 | 1.5@1.4A | 600 | 1 | 0.5 | Tape and Reel | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT136X800127
TRIAC 800V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 1 | 70 | 15 | 800 | 1.7@5A | 800 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
BT139B600118
TRIAC 600V 16A(RMS) 170A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 45 | 600 | 1.6@20A | 600 | 16 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BT145800R127
SCR Diode 800V 25A(RMS) 330A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 500(Typ) | 1 | 35 | 60 | 16 | 800 | 1.5@30A | 5 | 800 | 25 | 1 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
BT151500C127
Thyristor SCR 500V 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1000(Typ) | 1.5 | 15 | 20 | 7.5 | 500 | 1.75@23A | 5 | 500 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BT151500R127
SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1000(Typ) | 1.5 | 15 | 20 | 7.5 | 500 | 1.75@23A | 5 | 500 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
BTA225600BT127
TRIAC 600V 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 50 | 60 | 600 | 1.55@30A | 600 | 5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BTA212B600B118
TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 1.5 | 50 | 60 | 600 | 1.6@17A | 600 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
BTA208X1000B127
TRIAC 1000V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1 | 50 | 60 | 1000 | 1.65@10A | 1000 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MAC223A8X127
TRIAC 600V 230A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 300(Typ) | 1 | 75 | 30 | 600 | 1.55@30A | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MAC223A6127
TRIAC 400V 230A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 1 | 75 | 30 | 400 | 1.55@30A | 400 | 0.5 | Rail | 3 | TO-220AB | TO | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT134600E127
TRIAC 600V 4A(RMS) 27A 3-Pin SIP Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 25 | 15 | 600 | 1.7@5A | 600 | 4 | 0.5 | Rail | 3 | SIP | SIP | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BT136X600E127
TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 25 | 15 | 600 | 1.7@5A | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT152800R127
SCR Diode 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 300(Typ) | 1.5 | 32 | 60 | 13 | 800 | 1.75@40A | 5 | 800 | 20 | 1 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
BT258500R127
Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1.5 | 0.2 | 6 | 5 | 500 | 1.6@16A | 5 | 500 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BTA208X800E127
TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 100 | 60(Min) | 1 | 10 | 12 | 800 | 1.65@10A | 800 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BTA312600DDG127
TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 20(Min) | 1 | 5 | 10 | 600 | 1.6@15A | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BTA330800BTQ
TRIAC Diode 800V 30A(RMS) 297A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | 100 | 2000(Min) | 1.3 | 50 | 75 | 800 | 1.55@42A | 800 | 30 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | |||||||
BTA316B800E118
TRIAC 800V 16A(RMS) 150A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 60(Min) | 1 | 10 | 15 | 800 | 1.5@18A | 800 | 16 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BTA2008W-600D,135
TRIAC 600V 9A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||
BTA208600B127
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 50 | 60 | 600 | 1.65@10A | 600 | 8 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BTA216600D127
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 30(Min) | 1.5 | 5 | 15 | 600 | 1.5@20A | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
Z0103MN135
TRIAC 600V 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 10(Min) | 1 | 5 | 7 | 600 | 1.6@1A | 600 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
BTA316-800ET,127
TRIAC 800V 16A(RMS) 150A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
N0118GA412
Thyristor SCR 600V 9A 3-Pin TO-92 Bulk
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 75(Min) | 0.8 | 0.007 | 5 | 0.51 | 600 | 1.95@1.6A | 5 | 600 | 0.01 | Tape and Reel | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No |