NXP Semiconductors Tiristores
61 NXP Semiconductors Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z0103MN0135
TRIAC 600V 1A(RMS) 13.8A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 80(Min) | 1 | 5 | 7 | 600 | 1.6@1A | 600 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
Z0103NN135
TRIAC 800V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 10(Min) | 1 | 5 | 7 | 800 | 1.6@1A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | SC | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
Z0103NN0135
TRIAC 800V 1A(RMS) 13.8A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 80(Min) | 1 | 5 | 7 | 800 | 1.6@1A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | SC | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
Z0109NN135
TRIAC 800V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 50(Min) | 1 | 10 | 10 | 800 | 1.6@1A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
OT415Q
TRIAC 600V 12A(RMS) 153A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | 100 | 500(Min) | 1 | 35 | 35 | 600 | 1.6@18A | 600 | 12 | 2 | EAR99 | ||||||||||||||||
ACT108600D126
TRIAC 600V 8.8A 3-Pin TO-92 Ammo
|
|
NXP Semiconductors | TRIACs | 50 | 300(Min) | 0.9 | 5 | 20 | 600 | 1.3@1.1A | 600 | 0.002 | Ammo | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||
BT136X600127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 15 | 600 | 1.7@5A | 600 | 4 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT152500RT127
SCR 500V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 300(Typ) | 1 | 32 | 60 | 13 | 500 | 1.75@40A | 500 | 20 | 1 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BT151X650R127
Thyristor SCR 650V 132A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1.5 | 15 | 20 | 7.5 | 650 | 1.75@23A | 5 | 650 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BTA208800B127
TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 50 | 60 | 800 | 1.65@10A | 800 | 8 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA208S-600B,118
TRIAC 600V 72A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 50 | 60 | 600 | 1.65@10A | 600 | 0.5 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BTA204X800CL03Q
TRIAC 800V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 1.5 | 35 | 20 | 800 | 1.7@5A | 800 | 0.5 | Rail | 3 | TO-220F | No | No | Unknown | Unknown | Unknown | No | |||||||||||
BTA204W800C135
TRIAC 800V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 100 | 1000(Min) | 1 | 35 | 20 | 800 | 1.5@2A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BTA312B600B118
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 2000(Typ) | 1 | 50 | 60 | 600 | 1.6@15A | 600 | 12 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BTA312B600CT118
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 300(Min) | 1 | 35 | 35 | 600 | 1.6@15A | 600 | 12 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BTA312B600D118
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 20(Min) | 1 | 5 | 10 | 600 | 1.6@15A | 600 | 12 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
MAC97A8116
TRIAC 600V 0.6A(RMS) 8.8A 3-Pin SPT T/R
|
|
NXP Semiconductors | TRIACs | 50 | 45(Typ) | 1.5 | 7 | 10 | 600 | 1.9@0.85A | 600 | 0.6 | 0.1 | Tape and Reel | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT1308W600D115
TRIAC 600V 10A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 2 | 7 | 10 | 600 | 1.6@0.85A | 600 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||
BT1308W400D115
TRIAC 400V 10A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 1.5 | 7 | 10 | 400 | 1.6@0.85A | 400 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||
BT136600D127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 5(Typ) | 1 | 10 | 10 | 600 | 1.7@5A | 600 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BT136600127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 15 | 600 | 1.7@5A | 600 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BT136600E127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 25 | 15 | 600 | 1.7@5A | 600 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BT137800127
TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 20 | 800 | 1.65@10A | 800 | 8 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BT137B600F118
TRIAC 600V 8A(RMS) 71A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 20 | 600 | 1.65@10A | 600 | 8 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BT137S-600D,118
TRIAC 600V 8A(RMS) 71A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 5(Typ) | 1.5 | 10 | 10 | 600 | 1.65@10A | 600 | 8 | 0.5 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |