Octavo Systems LLC Microcontroladores y Procesadores
3 Octavo Systems LLC Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Program Memory Size | RAM Size | Display Interface | Operating Systems | PC Card Interface | JTAG Support | UART | Ethernet | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OSD32MP1-BRK
OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM
|
Existencias
11
$69.99
Por unidad
|
Octavo Systems LLC | Placas y kits de desarrollo del sistema integrado | Development Board | OSD32MP157C | Application Processor and SOC | 0.032 | 1 | 512MB | SD | No | 1 | Yes | No | Unknown | Unknown | Unknown | 5A992c. | No | ||||||
OSD32MP1-RED
STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux
|
Desde $277.34 hasta $300.56
Por unidad
|
Octavo Systems LLC | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | 5A002a.1. | No | ||||||||||||||||
OSD3358-SM-RED
OSD335X Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel
|
|
Octavo Systems LLC | Placas y kits de desarrollo del sistema integrado | Development Board | OSD335x | Application Processor and SOC | eMMC Flash | 1000 | 5 | 16GB | 512MB | HDMI | SD | No | 1 | Yes | No | Unknown | Unknown | Unknown | 5A992.c | No |