Ohmite Mfg Co Administración térmica
searchResultsHeadingWithCountAndSearchTerm
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Thermal Resistance | Fin Style | Device Cooled | Attachment Method | Finish | Product Length - (mm) | Product Depth - (mm) | Product Diameter - (mm) | Packaging | Product Weight - (g) | Product Height - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FA-T220-64E
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 3°C/W | TO-218|TO-220|TO-247 | Black Anodized | 41.6 | 25 | Bulk | 63.5 | No | No | No | No | No | EAR99 | No | ||||||||
MV-101-27E
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 9.6°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 9.6°C/W | Straight | TO-247|TO-264 | Black Anodized | 34.1 | Bulk | 38.6 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | No | |||||||
CP4A-114B-108E
Cold Plate Four-pass Heatsink
|
|
Ohmite | Accesorios de administración térmica | No | No | No | No | EAR99 | No | |||||||||||||||||
CP4A-114A-108E
Cold Plate Four-pass Heatsink
|
|
Ohmite | Accesorios de administración térmica | No | No | No | No | EAR99 | ||||||||||||||||||
PV-T2X-38E
Forged Pin Fin Heatsink
|
|
Ohmite | Disipador de calor | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
SV-LED-314E
Heat Sink Passive Extruded 9°C/W
|
|
Ohmite | Disipador de calor | Passive | 9°C/W | Extruded | Bulk | 14 | No | No | No | No | EAR99 | No | ||||||||||||
MV-302-55E
Heat Sink Passive TO-264 Clip Aluminum 6063-T5 3.6°C/W
|
|
Ohmite | Disipador de calor | Passive | 3.6°C/W | TO-264 | 55.8 | 55.9 | Bulk | 43.5 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
C220-025-1AE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Disipador de calor | No | No | No | No | EAR99 | No | |||||||||||||||||
DV-T263-101E-TR
Heat Sink Passive TO-263 Extruded Aluminum
|
|
Ohmite | Disipador de calor | Passive | Extruded | TO-263 | 25.91 | 12.7 | N/A | Tape and Reel | 10.16 | Aluminum | No | No | No | No | EAR99 | No | ||||||||
CSM221-28AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 12.8°C/W Black Anodized
|
|
Ohmite | Disipador de calor | 8.5 | No | No | No | No | EAR99 | No | ||||||||||||||||
EV-T220-38E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13°C/W
|
|
Ohmite | Disipador de calor | Passive | 13°C/W | Vertical | TO-220 | 35 | 12.7 | Bulk | 38.1 | Aluminum 6063-T5 | No | No | No | No | No | EAR99 | No | |||||||
R2A-CT2-38E
Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 6063-T5 8.6°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 8.6°C/W | Horizontal | TO-220 | Black Anodized | 35.2 | 38 | 38 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | ||||||||
R2V-CT4-38E
Heat Sink Passive TO-247 Horizontal Screw Mount Aluminum 6063-T5 9.8°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 9.8°C/W | Horizontal | TO-247 | Black Anodized | 35.2 | 38 | 38 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | ||||||||
WA-T247-101E
Heat Sink Passive TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 11°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 11 | Extruded | TO-247 | Black Anodized | 23.1 | 16 | N/R | Bulk | 12 | 32 | Aluminum Alloy 6063-T5 | Unknown | No | No | No | No | EAR99 | No | ||||
WA-T264-101E
Heat Sink Passive TO-264 Vertical Thru-Hole 11°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 11°C/W | Vertical | TO-264 | Black Anodized | 30.5 | 16 | Bulk | No | No | No | No | EAR99 | No | |||||||||
DA-T263-101E-TR
Heat Sink Passive TO-263 Extruded Aluminum Black Anodized
|
|
Ohmite | Disipador de calor | Passive | Extruded | TO-263 | Black Anodized | 25.91 | 12.7 | N/R | Tape and Reel | 3.8 | 10.16 | Aluminum | No | No | No | No | EAR99 | No | ||||||
DAT268101ETR
Heat Sink Passive TO-268 Extruded Aluminum Black Anodized
|
|
Ohmite | Disipador de calor | Passive | Extruded | TO-268 | Black Anodized | 31 | 12.7 | N/A | Tape and Reel | 10.16 | Aluminum | No | No | No | No | EAR99 | No | No | ||||||
E2A-T247-38E
Heat Sink Passive TO-247 Straight Thru-Hole Aluminum 14°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 14 | Straight | TO-247 | Black Anodized | 16.28 | 16.3 | N/R | 38.1 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
WV-DT2-101E
Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 6°C/W
|
|
Ohmite | Disipador de calor | Passive | 6°C/W | Extruded | TO-220|TO-247 | 43.4 | 16 | Bulk | 32 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | ||||||||
WV-T247-101E
Heat Sink Passive TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 12°C/W
|
|
Ohmite | Disipador de calor | Passive | 12 | Extruded | TO-247 | 23.4 | 16 | N/A | Bulk | 32 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||
RA-T2X-64E
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.1°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 3.1°C/W | TO-218|TO-220|TO-247 | Black Anodized | 42 | 25 | Bulk | 63.5 | No | No | No | No | EAR99 | No | |||||||||
SA-LED-125E
Heat Sink Passive Screw Mount Aluminum 6063-T5 2.88°C/W Black Anodized
|
|
Ohmite | Disipador de calor | Passive | 2.88°C/W | Black Anodized | 69.8 | Bulk | 25.4 | Aluminum 6063-T5 | No | No | No | No | No | EAR99 | No | |||||||||
C247-075-3VE
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5
|
|
Ohmite | Disipador de calor | Passive | TO-247 | 75 | 35.5 | N/R | Bulk | 20.47 | Aluminum Alloy 6063-T5 | No | No | No | No | EAR99 | No | |||||||||
CSM221-12AE
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 18°C/W Black Anodized
|
|
Ohmite | Disipador de calor | No | No | No | No | EAR99 | No | |||||||||||||||||
E2A-T220-38E
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 6063-T5 14°C/W Black Anodized
|
|
Ohmite | Disipador de calor | No | No | No | No | EAR99 | No |