Omron Interruptores de Palanca
3 Omron Interruptor de palanca
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A9TS110013
Switch Toggle ON ON SPDT Round Lever PC Pins 0.014A 28VAC 28VDC PC Mount with Bracket
|
|
Omron | Interruptor de palanca | SPDT | Round Lever | ON ON | 50000 | 50000 | PC Mount with Bracket | PC Pins | Vertical Right Angle | 500 | 80 | No | Unknown | No | No | No | No | EAR99 | No | ||||
A9TS11-0011
Switch Toggle ON ON SPDT Round Lever PC Pins 0.014A 28VAC 28VDC PC Mount
|
|
Omron | Interruptor de palanca | SPDT | Round Lever | ON ON | 50000 | 50000 | PC Mount | PC Pins | Straight | 500 | 80 | No | Unknown | No | No | No | No | EAR99 | No | ||||
A9TS210011
Switch Toggle ON ON DPDT Round Lever PC Pins 0.014A 28VAC 28VDC PC Mount
|
|
Omron | Interruptor de palanca | DPDT | Round Lever | ON ON | 50000 | 50000 | PC Mount | PC Pins | Straight | 500 | 80 | No | Unknown | No | No | No | No | EAR99 | No |