Panasonic Resistores variables
28 Panasonic Resistores variables
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EVU-F2LFL3B24
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Bracket Mount/Through Hole Bag
|
Existencias
363
$0.0347
Por unidad
|
Panasonic | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 20% | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 13 | 33.7 | Bag | No | No | No | No | EAR99 | |||||||||
EVJ-Y81F15B54
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (17.8 X 13 X 18.6mm) Pin Bracket Mount/Through Hole Tray
|
|
Panasonic | Resistor, capacitores variables, potenciómetres y reostates | No | No | No | No | EAR99 | ||||||||||||||||||||
EVJ-08VFJ4B15 Rotary Potentiometer, 12mm, Vertical |
|
Panasonic | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | EAR99 |