pSemi Corporation Conmutadores RF
9 pSemi Corporation Conmutador RF
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Switch Type | Switch Configuration | Number of Switches | Switching Speed - (ns) | Frequency Band - (MHz) | Maximum Frequency - (MHz) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Technology | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Process Technology | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PE42820B-X RF Switch SPDT 30MHz to 2.7GHz 23dB 32-Pin QFN EP |
|
pSemi Corporation | Conmutador RF | SPDT | 30 to 2700 | 23 | 32 | QFN EP | QFN | No | No | No | No | EAR99 | No | ||||||||||||||
PE4242-52
RF Switch SPDT 0MHz to 3GHz 21dB 6-Pin SC-70 T/R
|
|
pSemi Corporation | Conmutador RF | 6 | SC-70 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PE4268-52
RF Switch SP6T 100MHz to 3GHz 22dB 20-Pin QFN EP T/R
|
|
pSemi Corporation | Conmutador RF | 20 | QFN EP | QFN | No | No | No | No | 5A991g. | No | |||||||||||||||||
PE4272-52
RF Switch SPDT 0MHz to 3GHz 31.5dB 8-Pin MSOP T/R
|
|
pSemi Corporation | Conmutador RF | SPDT | Single SPDT | 4 | 0 to 3000 | 3000 | 31.5 | 0.7 | UltraCMOS | Tape and Reel | 8 | MSOP | SO | No | No | No | No | No | EAR99 | No | |||||||
PE4237-52 RF Switch SPDT 0MHz to 4GHz 26.5dB 6-Pin DFN EP T/R |
|
pSemi Corporation | Conmutador RF | SPDT | Single SPDT | 1 | 0 to 4000 | 4000 | 26.5 | 0.6 | UltraCMOS | Tape and Reel | UltraCMOS | 6 | DFN EP | DFN | No | No | No | No | No | EAR99 | No | ||||||
PE4283-52
RF Switch SPDT 0MHz to 4GHz 19.5dB 6-Pin SC-70 T/R
|
|
pSemi Corporation | Conmutador RF | SPDT | Single SPDT | 4 | 0 to 4000 | 4000 | 19.5 | 0.8 | CMOS | Tape and Reel | 6 | SC-70 | SOT | No | No | No | No | No | EAR99 | No | |||||||
PE42440MLBB-Z
RF Switch SP4T 50MHz to 3GHz 20dB 16-Pin QFN EP T/R
|
|
pSemi Corporation | Conmutador RF | SP4T | Single SP4T | 5 | 0.002(Typ) | 50 to 3000 | 3000 | 20 | 1.15 | UltraCMOS | Tape and Reel | 16 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | ||||||
4259-63
RF Switch SPDT 10MHz to 3GHz 19dB 6-Pin SC-70 T/R
|
|
pSemi Corporation | Conmutador RF | SPDT | Single SPDT | 1 | 1500 | 10 to 3000 | 3000 | 19 | 0.6 | UltraCMOS | Tape and Reel | UltraCMOS | 6 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||
PE42423B-Z RF Switch SPDT 100MHz to 8.5GHz 39dB 16-Pin QFN EP T/R |
|
pSemi Corporation | Conmutador RF | 16 | QFN EP | QFN | Yes | No | No | No | No | EAR99 | No | No |