PHOENIX CONTACT Conectores RF
5 PHOENIX CONTACT Conector RF
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|
2867843
Conn Type N Adapter 0.3GHz to 6GHz 50Ohm ST F/F
|
|
PHOENIX CONTACT | Conector RF | No | No | No | No | EAR99 | Yes | Yes | |
2805083
Conn BNC Adapter 0Hz to 3GHz 75Ohm G DIN Rail/T DIN Rail
|
|
PHOENIX CONTACT | Conector RF | No | No | No | No | EAR99 | No | ||
2805070
Conn BNC Adapter 0Hz to 3GHz 75Ohm ST G DIN Rail/T DIN Rail
|
|
PHOENIX CONTACT | Conector RF | No | No | No | No | EAR99 | No | ||
2702702
The termination resistor is screwed onto an unused antenna connection of a WLAN device, e.g., in leaky wave applications. This terminates the...
|
|
PHOENIX CONTACT | Conector RF | No | No | No | No | EAR99 | Yes | Yes | |
1340151
Conn SMA 0Hz to 10Hz Solder RA Thru-Hole F Gold Over Palladium Nickel T/R
|
|
PHOENIX CONTACT | Conector RF | No | No | No | No | EAR99 | No |