Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) Conectores dúplex RF
37 Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) Conector dúplex RF
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transmitter Band - (MHz) | Receiver Band - (MHz) | Minimum Transmitter to Receiver Isolation @ Transmitter Band - (dB) | Minimum Transmitter to Receiver Isolation @ Receiver Band - (dB) | Minimum Transmitter to Antenna Attenuation - (dB) | Minimum Antenna to Receiver Attenuation - (dB) | Typical Transmitter Ripple - (dB) | Typical Receiver Ripple - (dB) | Maximum Input Power | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B39881B8013P810 RF Duplexer 869MHz to 894MHz 824MHz to 849MHz 9-Pin SMD T/R |
Desde $2.753 hasta $2.964
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||
B39192B8024P810 RF Duplexer 43dB at 1930MHz to 1990MHz 44dB at 1850MHz to 1910MHz |
Desde $3.26 hasta $3.533
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 1930 to 1990 | 1850 to 1910 | 43 | 44 | 2 | 10 | 0.6 | 1 | 30dBm | No | No | No | EAR99 | No | |||||||||
B39212B4400P810 RF Duplexer 52dB at 1922.4MHz to 1977.6MHz 53dB at 2112.4MHz to 2167.6MHz Automotive AEC-Q200 9-Pin SMD |
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
B39941B8048P810
RF Duplexer 50dB at 925MHz to 960MHz 50dB at 880MHz to 915MHz 9-Pin SMD T/R
|
Desde $1.863 hasta $2.014
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||||||
B39781B8034P810 RF Duplexer 54dB at 746MHz to 756MHz 55dB at 777.8MHz to 786.5MHz 9-Pin SMD T/R |
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 746 to 756 | 777.8 to 786.5 | 54 | 55 | 50 | 50 | 1.2 | 0.2 | Tape and Reel | 9 | SMD | SMD | No | No | No | No | EAR99 | No | |||||
B39202B9919P810 SAW Tx 2in1 Input/Output Diplex Filter |
Desde $0.2289 hasta $0.2481
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 8 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||||||
B39781B8005P810 RF Duplexer 746MHz to 756MHz 777MHz to 787MHz 9-Pin SMD |
Desde $2.753 hasta $2.964
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||||||
B39222B8038P810 SAW Duplexer Small Cell and Femto Cell |
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||||||
B39791B8039P810 RF Duplexer 50dB at 788MHz to 798MHz 55dB at 758MHz to 768MHz 9-Pin SMD |
Desde $2.091 hasta $2.266
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||||||
B39881B8209P810 RF Duplexer 42dB at 859MHz to 894MHz 50dB at 814MHz to 849MHz 9-Pin SMD T/R |
Desde $2.448 hasta $2.653
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | No | No | No | No | EAR99 | No | ||||||||||||||
B39212B8092P810 RF Duplexer 2110MHz to 2170MHz 1920MHz to 1980MHz 9-Pin SMD |
Desde $2.753 hasta $2.964
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||||||
B39222B8206P810 Low-loss SAW duplexer for 3G/LTE small cell |
Desde $1.542 hasta $1.668
Por unidad
|
Qualcomm® RF front-end (RFFE) filters | Conector dúplex RF | 9 | SMD | SMD | No | No | No | No | EAR99 | No |