ROHM Semiconductor BJT Darlington
19 ROHM Semiconductor BJT Darlington
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSTA28T116
Trans Darlington NPN 80V 0.3A 200mW 3-Pin SOT-23 T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
BA12004BF-E2
Trans Darlington NPN 60V 0.5A 620mW 16-Pin SOP T/R
|
|
Rohm | BJT Darlington | EAR99 | No | |||||||||||||||||||||
2SD2143TL
Trans Darlington NPN 70V 2A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | BJT Darlington | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
2SB852KT146B
Trans Darlington PNP 32V 0.3A 200mW 3-Pin SMT T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
MMSTA64T146
Trans Darlington PNP 30V 0.3A 3-Pin SMT T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
2SD1834T100
Trans Darlington NPN 60V 1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | BJT Darlington | EAR99 | Yes | Yes | ||||||||||||||||||||
2SD1980TL
Trans Darlington NPN 100V 2A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | BJT Darlington | EAR99 | Yes | Yes | ||||||||||||||||||||
2SD2142KT146
Trans Darlington NPN 30V 0.3A 200mW 3-Pin SMT T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
2SB1474TL
Trans Darlington PNP 80V 4A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | BJT Darlington | PNP | Single | 1 | 80 | 80 | 7 | 4 | 1000@2A@3V | 1000 | 1.5@4mA@2A | Tape and Reel | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||
BA12003B
Trans Darlington NPN 60V 0.5A 1250mW 16-Pin PDIP Tube
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
BA12003DF-ZE2 Trans Darlington NPN 60V 0.5A 16-Pin SOP-J T/R |
|
Rohm | BJT Darlington | 16 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||||
2SB1580T100
Trans Darlington PNP 100V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | BJT Darlington | 4 | MPT | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
BA12004DF-ZE2 Trans Darlington NPN 60V 0.5A 16-Pin SOP-J T/R |
|
Rohm | BJT Darlington | 16 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||||
2SB1316TL
Trans Darlington PNP 100V 2A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | BJT Darlington | 3 | CPT | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SSTA13T116
Trans Darlington NPN 30V 0.3A 200mW 3-Pin SOT-23 T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
BA12003BF-E2
Trans Darlington NPN 60V 0.5A 625mW 16-Pin SOP T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
MMSTA28T146
Trans Darlington NPN 80V 0.3A 200mW 3-Pin SMT T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
2SD1383KT146B
Trans Darlington NPN 32V 0.3A 200mW 3-Pin SMT T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No | ||||||||||||||||||||
MMSTA13T146
Trans Darlington NPN 30V 0.3A 350mW 3-Pin SMT T/R
|
|
Rohm | BJT Darlington | EAR99 | No | No |