ROHM Semiconductor EEPROM
106 ROHM Semiconductor EEPROM
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Density - (bit) | Density in Bits - (bit) | Organization | Programmability | Data Retention - (Year) | Maximum Access Time - (ns) | Maximum Operating Frequency - (MHz) | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Hardware Data Protection | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR93G66F-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 8 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||
BR24G04F-3GTE2
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 8 | SOP | SO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
BR25H512FVM-5ACTR EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 |
|
Rohm | EEPROM | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BR24L32FJ-WE2
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 32K | 32768 | 4Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | No | EAR99 | No | No | |||||||
BR24L02F-WE2
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 2K | 2048 | 256x8 | Yes | 40(Min) | 900 | Serial-2Wire | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
BR24L64F-WE2
EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 64K | 65536 | 8Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||
BR24L32FVT-WE2
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 32K | 32768 | 4Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | No | EAR99 | No | No | |||||||
BR25S256F-WE2
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 256K | 262144 | 32Kx8 | Yes | 40(Min) | Serial-SPI | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||
BR93G46FV-3BGTE2
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
|
|
Rohm | EEPROM | 1K | 1024 | 64x16 | Yes | 40(Min) | 200 | Serial-3Wire | Yes | Tape and Reel | 8 | SSOP-B | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||
BR93G56-3A
EEPROM Serial-3Wire 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin DIP-T Tube
|
|
Rohm | EEPROM | 2K | 2048 | 128x16 | Yes | 40(Min) | 200 | Serial-3Wire | Yes | Tube | 8 | DIP-T | DIP | No | No | No | No | EAR99 | No | |||||||||
BR93G66FVJ-3BGTE2
EEPROM Serial-3Wire 4K-bit 256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
|
|
Rohm | EEPROM | 4K | 4096 | 256x16 | Yes | 40(Min) | 200 | Serial-Microwire | No | Tape and Reel | 8 | TSSOP-BJ | SO | No | No | No | No | EAR99 | No | |||||||||
BR25H320F-5ACE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 32K | 32768 | 4Kx8 | Yes | 100(Min) | 20 | Serial-SPI | Yes | Tape and Reel | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H01F-5ACE2
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | 128x8 | Yes | 100(Min) | 450 | Serial-2Wire | Yes | Tape and Reel | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR25H512F-5ACE2
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 512K | 524288 | 64Kx8 | Yes | 100(Min) | 25 | Serial-SPI | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR25H320FJ-5ACE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BR25H640F-5ACE2
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
|
|
Rohm | EEPROM | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BR24H02FJ-5ACE2
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BR24H04FJ-5ACE2
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP-J | SO | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||||||||||||
BR25G320FVM-3GTR
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||
BR24H128FJ-5ACE2
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BR24H256FJ-5ACE2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BR24H256F-5ACE2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BRCB016GWL-3UE2
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 5-Pin UCSP T/R
|
|
Rohm | EEPROM | 5 | UCSP | CSP | No | No | No | No | No | |||||||||||||||||||
BR24H128F-5ACE2
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BR24H32FJ-5ACE2
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |