ROHM Semiconductor Optoelectrónica
32 ROHM Semiconductor Optoelectrónica
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Half Intensity Angle Parallel - (°) | Peak Wavelength - (nm) | Output Device | Half Intensity Angle Perpendicular - (°) | Gap Width - (mm) | Number of Channels per Chip | Maximum Reverse Voltage - (V) | Laser Reverse Voltage - (V) | Photodiode Reverse Voltage - (V) | Maximum Single Supply Voltage - (V) | Maximum Collector Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Threshold Current - (mA) | Maximum Operating Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Power Supply Type | Maximum Fall Time - (us) | Maximum Optical Output Power - (mW) | Maximum Rise Time - (ms) | Packaging | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RPI-125
Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin Bulk
|
|
Rohm | Fotointerruptor | Transmissive | 950 | Phototransistor | 1.2 | 1 | 5 | 30 | 80 | 30 | 10000(Typ) | 10000(Typ) | Bulk | 50 | 4 | No | No | No | No | EAR99 | ||||||||||||||
RPI-0451E Photointerrupter Transmissive 4.5mm Phototransistor 4-Pin T/R |
|
Rohm | Fotointerruptor | Transmissive | 850 | Phototransistor | 4.5 | 1 | 5 | 30 | 70 | 30 | 10000(Typ) | 10000(Typ) | Tape and Reel | 35 | 4 | No | No | No | No | EAR99 | No | No | ||||||||||||
RPI-0128
Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin SMD T/R
|
|
Rohm | Fotointerruptor | 4 | SMD | SMD | No | No | No | No | EAR99 | |||||||||||||||||||||||||
RLD90QZWD-00A Laser Diode Invisible Pulsed 905nm 40W 3-Pin Tray |
|
Rohm | Diodo láser | 3 | No | No | No | |||||||||||||||||||||||||||||
RLD90QZWJ-10A Laser Diode Invisible Pulsed 905nm 25W 3-Pin Tray |
|
Rohm | Diodo láser | 3 | No | No | No | |||||||||||||||||||||||||||||
RLD90QZW8-00A Invisible Laser Diode |
|
Rohm | Diodo láser | 3 | CAN | |||||||||||||||||||||||||||||||
RLD63NPC7-00A 635nm Red Single Mode Laser Diode |
|
Rohm | Diodo láser | 3 |