ROHM Semiconductor Reguladores Lineales
193 ROHM Semiconductor Linear Regulators
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BU12JA3DG-CTR
LDO Regulator Pos 1.2V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BU18JA3DG-CTR
LDO Regulator Pos 1.8V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BU33JA3DG-CTR
LDO Regulator Pos 3.3V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.3 | 1.7 | 6 | 0.2@300mA | 12mV | 15mV | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD820F5UEFJ-CE2
LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD42754FPJ-CE2
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Rohm | Linear Regulators | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD450U2WEFJ-CE2
LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
BD00JC0MNUX-ME2
LDO Regulator Pos 0.65V to 2.7V 1A 10-Pin VSON-X EP T/R
|
|
Rohm | Linear Regulators | 10 | VSON-X EP | SON | No | No | No | No | EAR99 | No | |||||||||||||||||||
BD900N1G-CTR
LDO Regulator Pos 1V to 18V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD4271EFJ-CE2
LDO Regulator Pos 5V 0.55A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD60HC5VEFJ-ME2
LDO Regulator Pos 6V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD80GA5VEFJ-ME2
LDO Regulator Pos 8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BDJ2GA5VEFJ-ME2
LDO Regulator Pos 12V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BU33SA5WGWZ-E2
LDO Regulator Pos 3.3V 0.5A 4-Pin UCSP30L1 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.5 | 1.8 | 5 | 0.15@100mA | 8mV | 45mV | 410 | Tape and Reel | 4 | UCSP30L1 | CSP | No | No | No | No | EAR99 | No | |||||
BD900N1WEFJ-CE2
LDO Regulator Pos 1V to 18V 0.15A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD15GA3VEFJ-ME2
LDO Regulator Pos 1.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD60HC0VEFJ-ME2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD90GA3VEFJ-ME2
LDO Regulator Pos 9V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BDJ0GC0VEFJ-ME2
LDO Regulator Pos 10V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD30IA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD725L05G-CTR
LDO Regulator Pos 2.5V 0.05A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BU18JA2DG-CTR
LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BU13TD2WNVX-TL
LDO Regulator Pos 1.3V 0.2A 4-Pin SSON-X EP T/R
|
|
Rohm | Linear Regulators | 4 | SSON-X EP | SON | No | No | No | No | EAR99 | ||||||||||||||||||||
BU15JA3DG-CTR
LDO Regulator Pos 1.5V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD450S2WFP3-CE2
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 4 | SOT-223 | SOT | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD15GC0VEFJ-ME2
LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 |