ROHM Semiconductor Reguladores Lineales
193 ROHM Semiconductor Linear Regulators
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD00HA3MEFJ-LBH2 LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||
BU10JA2MNVX-CTL LDO Regulator Pos 1V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1 | 0.2 | 1.7 | 6 | 1.1@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU28JA2MNVX-CTL LDO Regulator Pos 2.8V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BAJ2DD0WHFP-TR
LDO Regulator Pos 12V 2A 6-Pin(5+Tab) HRP T/R
|
|
Rohm | Linear Regulators | 6 | HRP | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BD33GA3WEFJ-E2 LDO Regulator Pos 3.3V 0.3A 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
BD50FA1FP3-ZTL LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT89-K T/R |
|
Rohm | Linear Regulators | 4 | SOT89-K | SOT | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
BA03CC0FP-E2 LDO Regulator Pos 3V 1A 3-Pin(2+Tab) CPT T/R |
|
Rohm | Linear Regulators | 3 | CPT | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BD00KA5WFP-E2 LDO Regulator Pos 1V to 4V 0.5A 5-Pin(4+Tab) TO-252 T/R |
|
Rohm | Linear Regulators | 5 | TO-252 | TO | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
BD33KA5WFP-E2 LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) TO-252 T/R |
|
Rohm | Linear Regulators | 5 | TO-252 | TO | No | Yes | No | Yes | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
BD750L2FP-CE2 LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 3-Pin(2+Tab) CPT T/R |
|
Rohm | Linear Regulators | 3 | CPT | TO-252 | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
BA7812CP-E2 Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220CP T/R |
|
Rohm | Linear Regulators | 3 | TO-220CP | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BD00GA5WEFJ-E2 LDO Regulator Pos 1.5V to 13V 0.5A 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BA033CC0FP-E2 LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) CPT T/R |
|
Rohm | Linear Regulators | 3 | CPT | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BD00GC0MEFJ-LBH2 LDO Regulator Pos 1.5V to 13V 1A 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||
BD18HC5MEFJ-LBH2 LDO Regulator Pos 1.8V 1.5A 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||
BD00IC0MEFJ-LBH2 LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||
BD33FA1FP3-ZTL LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT89-K T/R |
|
Rohm | Linear Regulators | 4 | SOT89-K | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
BH33FB1WHFV-TR LDO Regulator Pos 3.3V 0.15A 5-Pin HVSOF EP T/R |
|
Rohm | Linear Regulators | 5 | HVSOF EP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
BA05CC0WFP-E2 LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R |
|
Rohm | Linear Regulators | 5 | TO-252 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BA00CC0WFP-E2 LDO Regulator Pos 3V to 15V 1A 5-Pin(4+Tab) TO-252 T/R |
|
Rohm | Linear Regulators | 5 | TO-252 | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BD50GA5WEFJ-E2 LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.5 | 4.5 | 14 | 0.36@200mA|0.54@300mA|0.72@400mA|0.9@500mA | 1% | 1.5% | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | No | EAR99 | No | ||||
BU15JA2MNVX-CTL LDO Regulator Pos 1.5V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.2 | 1.7 | 6 | 0.83@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU1CJA2MNVX-CTL LDO Regulator Pos 1.25V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.25 | 0.2 | 1.7 | 6 | 0.9@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
BU33JA2MNVX-CTL LDO Regulator Pos 3.3V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.2 | 1.7 | 6 | 0.49@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
BU25JA2MNVX-CTL LDO Regulator Pos 2.5V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.2 | 1.7 | 6 | 0.62@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |