ROHM Semiconductor Circuitos de Supervisión
227 ROHM Semiconductor Supervisory Circuits
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Number of Supervisors | Maximum Reset Active Time - (ms) | Output Driver | Minimum Reset Threshold Voltage - (V) | Maximum Reset Threshold Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (uA) | Maximum Power Dissipation - (mW) | Manual Reset | Battery Backup Switching | Packaging | Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD5212G-2MTR
Processor Supervisor 1.2V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5238G-2MTR
Processor Supervisor 3.8V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 3.705 | 3.895 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5219G-2MTR
Processor Supervisor 1.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 1.8525 | 1.9475 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD5214G-2MTR
Processor Supervisor 1.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 1.36 | 1.44 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD5235G-2MTR
Processor Supervisor 3.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 3.4125 | 3.5875 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5347G-2MTR
Processor Supervisor 4.7V 1 Active Low/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5246G-2MTR
Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5247G-2MTR
Processor Supervisor 4.7V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 4.5825 | 4.8175 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD5237G-2MTR
Processor Supervisor 3.7V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 3.6075 | 3.7925 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD5241G-2MTR
Processor Supervisor 4.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 3.9975 | 4.2025 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD70H37G-2CTR
Processor Supervisor 3.66V 1 Active High/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 0.2 | Active High/Open Drain | 3.62 | 3.7 | 1.5 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD73H35G-2CTR
Processor Supervisor 3.46V 1 Active High/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 0.2 | Active High/CMOS | 3.41 | 3.51 | 1.5 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD5245G-2MTR
Processor Supervisor 4.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5328G-2MTR
Processor Supervisor 2.8V 1 Active Low/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5243G-2MTR
Processor Supervisor 4.3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 4.1925 | 4.4075 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5249G-2MTR
Processor Supervisor 4.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 4.7775 | 5.0225 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD70H38G-2CTR
Processor Supervisor 3.76V 1 Active High/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 0.2 | Active High/Open Drain | 3.72 | 3.8 | 1.5 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD5213G-2MTR
Processor Supervisor 1.3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5248G-2MTR
Processor Supervisor 4.8V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5236G-2MTR
Processor Supervisor 3.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5233G-2MTR
Processor Supervisor 3.3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5239G-2MTR
Processor Supervisor 3.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5234G-2MTR
Processor Supervisor 3.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5209G-2MTR
Processor Supervisor 0.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 0.87 | 0.93 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5236G-2CGTR
Processor Supervisor 3.6V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |