ROHM Semiconductor Interruptores de límite de corriente
29 ROHM Semiconductor Interruptores de límite de corriente
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Number of Inputs | Number of Outputs | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Switch On Resistance - (mOhm) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BV1LE040EFJ-CE2
Current Limit SW 1-IN 1-OUT 3V to 5.5V 17.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Interruptores de límite de corriente | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||
BV1HJC45EFJ-CE2
Current Limit SW 1-IN 1-OUT 6V to 28V 5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Interruptores de límite de corriente | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||
BM2LC120FJ-CE2
Current Limit SW 1-IN 1-OUT 3V to 5.5V 3A 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | Interruptores de límite de corriente | 1 | 1 | 3 | 3 | 5.5 | 160 | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BV2HM050EFV-CE2
Current Limit SW 2-IN 2-OUT 6V to 28V 5A 20-Pin HTSSOP-B EP T/R Automotive AEC-Q100
|
|
Rohm | Interruptores de límite de corriente | 20 | HTSSOP-B EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |