ROHM Semiconductor Administración de potencia
474 ROHM Semiconductor Administración de potencia
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Motor Type | Maximum Reset Active Time - (ms) | Polarity | Output Driver | Maximum Supply Current - (mA) | Accuracy - (%) | Minimum Reset Threshold Voltage - (V) | Minimum Operating Supply Voltage - (V) | Control Interface | Output Configuration | Maximum Operating Supply Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Packaging | Maximum Dropout Voltage @ Current - (V) | Battery Backup Switching | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD5238G-2MTR
Processor Supervisor 3.8V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 3.705 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD5219G-2MTR
Processor Supervisor 1.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 1.8525 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD5214G-2MTR
Processor Supervisor 1.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 1.36 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD5235G-2MTR
Processor Supervisor 3.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 3.4125 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD5347G-2MTR
Processor Supervisor 4.7V 1 Active Low/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD5247G-2MTR
Processor Supervisor 4.7V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 4.5825 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD5237G-2MTR
Processor Supervisor 3.7V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 3.6075 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD5241G-2MTR
Processor Supervisor 4.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 3.9975 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD73H35G-2CTR
Processor Supervisor 3.46V 1 Active High/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 0.2 | Active High/CMOS | 1.5 | 3.41 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD5328G-2MTR
Processor Supervisor 2.8V 1 Active Low/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD5243G-2MTR
Processor Supervisor 4.3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 4.1925 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD5249G-2MTR
Processor Supervisor 4.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | Voltage Detector | 72.1 | Active Low/Open Drain | 1 | 4.7775 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD5248G-2MTR
Processor Supervisor 4.8V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD5236G-2MTR
Processor Supervisor 3.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD5233G-2MTR
Processor Supervisor 3.3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5239G-2MTR
Processor Supervisor 3.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5234G-2MTR
Processor Supervisor 3.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD63910MUV-E2
Quad Half Bridge Motor Driver 28-Pin VQFN-V EP T/R
|
|
Rohm | Control del motor de movimiento | Motor Driver | Stepper Motor | PWM | Quad Half Bridge | 1 | 28 | VQFN-V EP | QFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
BD5236G-2CGTR
Processor Supervisor 3.6V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5350G-2CGTR
Processor Supervisor 5V 1 Active Low/CMOS 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5314G-2CGTR
Processor Supervisor 1.4V 1 Active Low/CMOS 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | Voltage Detector | 83.2 | Active Low/CMOS | 1.6 | 1.346 | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD5215G-2CGTR
Processor Supervisor 1.5V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | Voltage Detector | 83.2 | Active Low/Open Drain | 1.6 | 1.443 | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD48W00G-CTR
Processor Supervisor 1.2V 2 Open Drain 6-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 6 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5249G-2CGTR
Processor Supervisor 4.9V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | Voltage Detector | 83.2 | Active Low/Open Drain | 1.6 | 4.753 | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD5245G-2CGTR
Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | Voltage Detector | 83.2 | Active Low/Open Drain | 1.6 | 4.365 | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |